Overview of ISO1044BDR by Texas Instruments
The ISO1044BDR is an isolated CAN FD (Controller Area Network with Flexible Data-rate) transceiver, designed for robust communication in environments where electrical isolation is necessary. This component is housed in a small 8-SOIC package, allowing for compact designs in various applications. The operating temperature range of -40°C to 125°C extends its usability in harsh conditions, making it suitable for automotive and industrial applications. This part features a single transceiver function, ensuring that it can effectively manage communications without the need for additional components.
Manufactured by Texas Instruments, the ISO1044BDR embodies advanced technology by providing isolation while maintaining low power consumption, with a maximum supply current of 70 mA and a nominal supply voltage of 1.8 V. Additionally, the component complies with RoHS and is Pb-Free, ensuring it meets environmental regulations. Its design features, including an operating temperature maximum of 125°C and a moisture sensitivity level of 2, highlight its robustness for various applications.
Industry Applications for ISO1044BDR
The ISO1044BDR might find utility across several industries due to its specific attributes. Some potential applications include:
- Automotive: In automotive systems, the transceiver could be used in advanced driver-assistance systems (ADAS) that require reliable and isolated communication. It might connect sensors and control units while ensuring electromagnetic compatibility and protection from ground loops. This application would benefit from the part’s wide operating temperature range and compliance with automotive standards.
- Industrial Automation: The component might also be used in industrial automation systems, potentially in programmable logic controllers (PLCs) or fieldbus networks. The isolation feature can protect sensitive equipment from voltage spikes and noise, ensuring stable communication in factory settings.
- Aerospace and Defense: The aerospace industry might utilize this transceiver in communication systems on aircraft or satellites where reliability and signal integrity are crucial. The part’s temperature tolerance could allow it to function in extreme environments commonly encountered in aerospace applications.
- Telecommunications: The ISO1044BDR could serve as a communication interface within telecommunications equipment, enhancing the reliability and robustness of data transmission over CAN networks in challenging field conditions.
- Robotics and Drones: In robotics applications, this transceiver might support communication between microcontrollers and sensor units in drones or automated guided vehicles (AGVs), where isolation is vital for protecting electronic components from interference.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About Texas Instruments
Texas Instruments is a prominent manufacturer of semiconductor and electronics components, with a significant focus on networking and communications technologies. Specializing in Network Interfaces, the company provides a range of products that cater to various industries, including automotive, industrial, and telecommunications.
The ISO1044BDR is among its offerings in the realm of isolated CAN transceivers. Texas Instruments also manufactures numerous related components that ensure reliable communications across various networks and protocols. Their commitment to innovation and quality has established them as a key player in the electronics industry, providing robust solutions for complex communication challenges.
Research Price and Stock for ISO1044BDR by Texas Instruments on Findchips.com
For engineers and procurement professionals interested in the ISO1044BDR, it is advisable to research stock levels and pricing on Findchips.com. This platform provides real-time data on availability and price comparisons for a wide range of electronic components, including those in the Network Interfaces subcategory.
Historically, the part has been available through distributors such as:
- Win Source Electronics
- Ameya Holding Limited
- Mouser Electronics
- Digi-Key
However, stock levels may fluctuate, so checking current inventory and pricing is crucial when considering the ISO1044BDR for your application.