Overview of ISO1050DUBR by Texas Instruments
The ISO1050DUBR is an Isolated 5-V CAN transceiver by Texas Instruments is a pivotal component in the Telecommunication Circuits category, specifically under Network Interfaces. Designed for robust communication across a variety of digital networks, this interface circuit specializes in ensuring reliable data transmission even in challenging environments. This part is notable for its packaging—housed in a green, plastic small outline package (SOP-8), demonstrating Texas Instruments’ commitment to environmentally friendly manufacturing practices. With a pin count of 8 and a terminal pitch of 2.54 mm, it offers a compact solution without sacrificing performance.
This part is designed for operation across a wide temperature range, from -55 °C to 105 °C, making it suitable for applications requiring durability under extreme conditions. Its nominal supply voltage of 5V, compatibility with surface mount technology, and moisture sensitivity level of 4, further add to its versatility in various technological settings. Being RoHS compliant and Pb-free, the ISO1050DUBR adheres to current environmental regulations and standards, reflecting Texas Instruments’ dedication to environmental sustainability and safety.
Industry Applications for ISO1050DUBR
The diverse specifications and features of the ISO1050DUBR render it suitable for numerous industrial applications. While its potential uses span across various fields, key industries include:
- Smart Cities: In the burgeoning smart cities sector, the ISO1050DUBR may facilitate reliable communication between IoT devices and central control systems, contributing to efficient urban management and services.
- Transportation and Logistics: Given its operational temperature range and robustness, it could play a crucial role in vehicle telematics, tracking, and management systems, ensuring seamless logistics and supply chain operations.
- Automotive: The automotive industry, with its stringent requirements for reliability and durability, may find the ISO1050DUBR ideal for vehicle-to-infrastructure communication, advanced driver-assistance systems (ADAS), and in-vehicle networking.
Additionally, its attributes make it potentially suitable for deployment in industrial automation, where reliable communication is critical for operational efficiency and safety.
About Texas Instruments
Texas Instruments is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it supplies to electronics designers and manufacturers globally. Within the realm of Telecommunication Circuits, and Network Interfaces specifically, Texas Instruments has established a reputation for high-quality, reliable components. The ISO1050DUBR is a testament to their expertise in creating products that meet the rigorous demands of telecommunications infrastructure. Texas Instruments supports the development of the telecommunications industry with a broad portfolio of products that also includes similar parts to ISO1050DUBR, catering to a wide range of applications and technological needs.
Where to Find ISO1050DUBR by Texas Instruments
To source the ISO1050DUBR by Texas Instruments, findchips.com offers a reliable platform to check current stocks and pricing from various distributors. For those looking for alternatives or similar Network Interfaces, exploring Network Interfaces at findchips.com can provide a broader view of available options. Historically, distributors such as Newark, DigiKey, Mouser Electronics, and Arrow Electronics have stocked the ISO1050DUBR, among others like Verical, Bristol Electronics, and Quest Components. However, for the most accurate, up-to-date availability and pricing information, visiting findchips.com is recommended.