ISO1050DWR by Texas Instruments

Overview of ISO1050DWR by Texas Instruments

The ISO1050DWR is an isolated 5-V Controller Area Network (CAN) transceiver packaged in a 16-pin SOIC format, capable of operating in extreme temperature conditions ranging from -55°C to 105°C. This component integrates both the receiver and transmitter functions into a single device providing isolated differential communication capability. The physical dimensions are a width of 7.5 mm and a length of 10.3 mm with a seated height of 2.65 mm. The device is designed to interface digital controllers to the physical CAN bus in automotive and industrial applications, ensuring robust signal communication with minimal electromagnetic interference.

Manufactured by Texas Instruments, a leader in semiconductor solutions, the ISO1050DWR facilitates safe and reliable communication in systems requiring electrical isolation between the high-voltage bus nodes and the low-power controller elements. Notable features include moisture sensitivity level 2, a supply voltage requirement of nominal 5 V, and lead (Pb)-free and RoHS compliance indicating environmental consideration in its manufacture and use.

Industry Applications for ISO1050DWR

The ISO1050DWR potentially fits a variety of applications across multiple industries where robust and reliable communication in rigorous environments is crucial. Below are a few illustrative examples where this transceiver could be utilized:

  • Automotive: In the automotive sector, this part could potentially be used for on-board diagnostics systems, electric vehicle battery management, and other CAN-based networks due to its high operational temperature range and isolation capabilities. Integrating components like ISO1050DWR could possibly safeguard sensitive electronics from voltage spikes and power surges, which are common in automotive environments.
  • Transportation and Logistics: For transportation, the device might be well-suited for communication systems within large vehicles like trains or buses. The reliability across a broad temperature range and isolated interface possibly make it beneficial in systems that monitor vehicle health or control critical functions under varying climatic conditions.
  • Smart Cities: Application in traffic management systems or public utility monitoring could potentially benefit from the isolated communication features offered by the ISO1050DWR. Its capability to operate in a stringent temperature range might facilitate consistent performance in outdoor installations, critical for the infrastructure of smart cities.

Note: The applicability of ISO1050DWR in such cases is conceptual and should be validated through detailed analysis by engineering teams adhering to specific industry standards and requirements.

About Texas Instruments

As a prominent figure in the semiconductor industry, Texas Instruments (TI) has been at the forefront of technological innovation. Within the domain of Network Interfaces, TI produces a variety of components including those like the ISO1050DWR, which are part of their broad portfolio of interface circuits designed for telecommunication applications. The company’s focus on producing robust, high-reliability parts with an emphasis on environmental standards (as evidenced by RoHS and Pb-free compliance) positions TI as a go-to option for engineers looking for network interface solutions tailored to telecommunication circuits.

Where to Find ISO1050DWR by Texas Instruments

To find the ISO1050DWR part for procurement, visiting findchips.com is recommended. The site provides the current availability and pricing from a wide range of distributors, including those who have historically stocked this part such as Mouser Electronics, DigiKey, and others. By searching within the Network Interfaces category, you can also discover alternative parts that might be offered by Texas Instruments or other manufacturers that could meet or exceed the requirements of your specific application.

Compare pricing for ISO1050DWR and other Network Interfaces / Telecommunication Circuits at findchips.com