Overview of ITS428L2ATMA1 by Infineon Technologies AG
The ITS428L2ATMA1 is a buffer/inverter based peripheral driver characterized by a maximum output current of 1.8A and a supply voltage range between 4.75V and 43V, nominally 5V. This component is encapsulated in a TO-252 package, specifically designed to be used in high-side power switching applications. The part features a total of 4 pins and is built with a plastic/epoxy body that is compliant with RoHS regulations, although it is not marked as Pb-free. The device operates efficiently within a temperature range of -30°C to 85°C, making it suitable for various environments.
INFINEON TECHNOLOGIES AG manufactures the ITS428L2ATMA1, which stands as an active product within their lineup. The device also includes built-in protections against transient conditions, over current, over voltage, thermal, and under voltage scenarios, enhancing its reliability in various applications. Its 200 µs turn-on and turn-off times further emphasize its suitability for fast-switching applications. The part is compliant with JESD standards, specifically JESD-30 Code R-PSSO-G4 and JESD-609 Code e3. However, it is crucial to note that it is considered not qualified for certain stringent applications.
Industry Applications for ITS428L2ATMA1
Given the specifications and capabilities of the ITS428L2ATMA1, it may find varied applications across several industries. Below are a few potential industry applications:
- Energy and Power Systems: The device might be implemented in power management systems that require efficient control of high-side switching. For instance, it could potentially be used in photovoltaic inverters where reliable switching is essential to manage power flow effectively.
- Transportation and Logistics: In this sector, the part could serve in electric vehicle charging stations, where it might manage power distribution and ensure efficient operation. Its robust protection features may help safeguard against common operational issues.
- Renewable Energy: As the industry shifts toward renewable sources, the ITS428L2ATMA1 could be useful in wind turbine control systems, managing the electrical loads and protecting against faults in diverse environmental conditions.
- Automotive: If automotive industry standards such as AEC-Q100 are applicable, the part could potentially be utilized in electrical control units (ECUs) for managing power distribution in various automotive applications.
These potential applications are conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar peripheral drivers might also be employed in these domains, and engineers are encouraged to consider the specific requirements of their applications.
About Infineon Technologies AG
Infineon Technologies AG is a key manufacturer in the field of semiconductors, particularly noted for their range of products designed for Peripheral Drivers under the broader category of Drivers and Interfaces. The company’s portfolio includes a variety of high-performance components tailored to meet the demands of energy efficiency and reliability. Along with the ITS428L2ATMA1, Infineon manufactures similar devices that provide essential functionalities for high-side applications, positioning them well for integration in diverse industrial and commercial applications.
Where to Find ITS428L2ATMA1 by Infineon Technologies AG
For those interested in procuring the ITS428L2ATMA1, we recommend conducting research on purchasing options available at findchips.com. There, users can also explore other Peripheral Drivers that may be offered by Infineon Technologies AG or alternative manufacturers. Historically, this part has been available through various distributors such as Win Source Electronics, Chip One Stop, Schukat electronic, and DigiKey. To gather the most current stock levels and pricing, visiting findchips.com is advised.