Overview of ITS716GFUMA1 by Infineon Technologies AG
The ITS716GFUMA1, designed by Infineon Technologies AG, is a buffer/inverter based peripheral driver which operates within a wide supply voltage range of 5.5 V to 40 V, with a nominal voltage of 12 V. This component is housed in a SOP-20 package, measuring 12.8 mm in length and 7.6 mm in width, and features a maximum seated height of 2.65 mm. It is designed for surface mount applications, making it suitable for compact electronic device designs.
This peripheral driver can sink an output current of up to 0.7 A, with peak current limit ratings. Considering the occurrence of transient, over-current, over-voltage, thermal, and under-voltage conditions, ITS716GFUMA1 comes equipped with built-in protections to enhance reliability during operation. The driver shows a turn-on time of 250 µs and a turn-off time of 270 µs, making it favorable for applications requiring quick switching capabilities.
The ITS716GFUMA1 is also compliant with RoHS and REACH regulations, indicating that it adheres to stringent environmental and safety standards. With a moisture sensitivity level of 3, care should be taken in handling and storage to avoid moisture-related failures. The component features 20 terminals with a dual terminal position and a terminal pitch of 1.27 mm. As of the current writing, ITS716GFUMA1 is active in the part life cycle.
Industry Applications for ITS716GFUMA1
Due to its versatile functionalities and characteristics, the ITS716GFUMA1 could find application in several industries, particularly in scenarios involving electronic control and device interfacing. Below are a few possible use cases:
- Industrial Automation: The buffer/inverter functionalities might be utilized in control systems where reliable switching is crucial for actuators and sensors. For instance, it could potentially drive sensors or control relays in programmable logic controller (PLC) systems.
- Internet of Things (IoT): In smart IoT devices, the component could complement communication modules, enabling seamless data transfer between devices while controlling power distribution efficiently. It might be used in smart home systems to manage lighting and HVAC controls.
- Consumer Electronics: The ITS716GFUMA1 may find its role in various consumer electronics, where peripheral drivers are needed to integrate with microcontrollers for controlling displays or motors in devices such as laptops or home appliances.
- Telecommunications: The device has the potential to be part of telecommunications equipment where it could function as an interface driver between circuitry and network elements, ensuring effective signal transmission.
- Automotive Electronics: If required automotive standards compliance is met, the component could potentially be used to control various peripherals, such as LED indicators or motor drivers in vehicles, ensuring reliable operation under varying environmental conditions.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar peripheral driver parts might also be considered, depending on the specific needs of the application.
About Infineon Technologies AG
Infineon Technologies AG is a well-established manufacturer in the semiconductor industry, offering a broad portfolio of electronic components tailored for various applications, including drivers and interfaces. Within their manufacturing range, they produce several types of Peripheral Drivers, focusing on high-performance and reliable driving solutions.
The ITS716GFUMA1 is one of the key products in their lineup, addressing the growing demand for efficient energy management and signal processing in modern electronic devices. Infineon’s commitment to innovation is evident in their continuous development of robust and reliable parts that cater to various sectors, such as automotive, industrial automation, and consumer electronics.
Additionally, Infineon Technologies AG manufactures several similar components, including MOSFET drivers and other types of buffer/inverter based drivers that provide diverse functionalities for peripheral interfacing and control applications.
Where to Find ITS716GFUMA1 by Infineon Technologies AG
For those looking to purchase the ITS716GFUMA1, it is advisable to research the latest availability and pricing through findchips.com. This resource provides a comprehensive view of stock levels across various distributors. The component has been historically available at distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Arrow Electronics
While these distributors may have carried the part, it is essential to check findchips.com for current stock levels and pricing before making any procurement decisions. The site can also be utilized to explore alternate parts listed in the Peripheral Drivers category, allowing for informed selections of drivers that meet your specific application needs.