Overview of IWTX50R0CZEB6R3KF1 by Vishay Intertechnologies
The IWTX50R0CZEB6R3KF1 by Vishay Intertechnologies is a Fixed Inductor, specifically designed as a charging coil. It features an inductance of 6.3 µH with a tolerance of 10%, suitable for a wide range of applications that require precise functioning under varying environmental conditions. This component is RoHS compliant, ensuring it meets the current European Union’s directive on the restriction of hazardous substances.
This inductor operates with a maximum current rating of 5 A and possesses a DC resistance of 0.045 Ω. Its operating temperature ranges from -40 °C to 85 °C, making it versatile for use in both commercial and industrial environments. The encapsulated, circular package measures 50 mm in diameter and 3 mm in height, which is chassis mounted and not suitable for surface mounting, providing a robust solution for applications requiring stable mounting and reliable connectivity through its flexible lead terminals.
The construction of the IWTX50R0CZEB6R3KF1 involves a powdered iron core and is shielded to minimize electromagnetic interference, enhancing performance in sensitive electronic applications. According to the Part Data Attributes, the factory lead time for this component is currently set at 19 weeks as of this writing.
Industry Applications for IWTX50R0CZEB6R3KF1
The following industry applications illustrate potential uses for the IWTX50R0CZEB6R3KF1. Note that these applications are conceptual and should be further analyzed and tested by design teams:
- Telecommunications: This inductor might be used in electromagnetic interference (EMI) filtering applications to maintain signal integrity in communication devices.
- Consumer Electronics: It could potentially be used in wireless power transmission assemblies, such as in charging stations for smartphones and other wireless devices, due to its core property as a charging coil.
- Computing and Data Storage: The inductor could be implemented in power supply units where stable inductance under various environmental conditions is necessary, supported by its robust temperature range.
- Electronic Manufacturing: This inductor might assist in the testing and development of new electronic devices that require stable and reliable power management solutions.
The suitability of the IWTX50R0CZEB6R3KF1 for these applications depends on detailed device specifications and adherence to industry standards, which must be continuously verified by engineering and design teams specific to each domain.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned player in the manufacturing of electronic components, specifically known for its comprehensive range of inductors. Among their offerings, the IWTX50R0CZEB6R3KF1 stands out as a high-quality Fixed Inductor. Vishay manufactures a variety of similar components that serve diverse applications, leveraging advanced materials and technology to meet rigorous industry requirements. Their inductors are particularly noted for their reliability, precision, and performance in challenging environments.
Where to Find IWTX50R0CZEB6R3KF1 by Vishay Intertechnologies
To procure the IWTX50R0CZEB6R3KF1, one should primarily consider verifying availability and pricing through findchips.com. There, links to Fixed Inductors can help locate either this specific part or alternatives that could equally satisfy project requirements. Historically, distributors like Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and Newark have stocked this part. However, checking real-time inventory and pricing through FindChips provides the most up-to-date information.