IXBK75N170 by Littelfuse Inc

Overview of IXBK75N170 by Littelfuse Inc.

The IXBK75N170 is an Insulated Gate Bipolar Transistor (IGBT) that functions efficiently with a continuous collector current of 200A and a collector-emitter saturation voltage of 2.6V. Manufactured by Littelfuse Inc., the device is housed in a TO-264 package and is designed for high-voltage applications up to 1700V. The component features a maximum power dissipation of 1.04 kW and operates within a temperature range of -55°C to 150°C. It incorporates a single transistor with a built-in diode which makes it suitable for power control applications. RoHS compliance and REACH compliance ensure that the IXBK75N170 adheres to current environmental and safety regulations.

Industry Applications for IXBK75N170

The IXBK75N170 could be potentially used in a variety of industries where efficient power control and high voltage are required. Below are examples of industries and little insights into how this component might contribute to various applications:

  • Industrial Automation: In this sector, this IGBT could potentially manage power for high voltage control systems in automated production lines, contributing to the regulation of motor drives, conveyors, and other machinery controls.
  • Renewable Energy Systems: The part’s high power control capability and voltage range make it suitable for applications like solar inverters or wind turbine converters, which require efficient switching and reliable operation under high voltage conditions.
  • Transportation and Logistics: The IXBK75N170 could be utilized in electric vehicle charging systems, helping to manage the flow and control of high voltage electricity necessary for rapidly charging electric cars, thus aiding in the infrastructure of sustainable transportation logistics.
  • Aerospace and Defense: Its capability to handle high temperatures and power dissipation may make the IXBK75N170 suitable for power management systems used in aerospace vehicles, which must operate under extreme conditions and require reliable, high-performance components.

Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer in the field of circuit protection, with a growing presence in the field of IGBTs and other transistor technologies. They are known for manufacturing high-quality components that serve a variety of applications across numerous industries, especially in areas requiring precise and reliable power control. The IXBK75N170 is a testament to Littelfuse’s commitment to high-performance and reliable products tailored for demanding electrical environments.

Where to Find IXBK75N170 by Littelfuse Inc

To acquire IXBK75N170, consider researching its availability on findchips.com. Additionally, in terms of purchasing options, historically, this part has been listed with major distributors such as RS and Newark. It’s advisable to check up-to-date stock levels and competitive pricing through findchips.com.

For finding alternative IGBTs that could fulfill similar applications as IXBK75N170, the website offers extensive listings that showcase products from Littelfuse Inc. or other manufacturers, providing a broader range of options to choose from based on operational criteria.

Compare pricing for IXBK75N170 and other IGBTs / Transistors at findchips.com