Overview of IXBT42N170 by IXYS Corporation
The IXBT42N170 is an insulated gate bipolar transistor (IGBT) designed for high-performance applications. It features a collector current maximum (I(C)) of 80A and a collector-emitter voltage maximum (V(BR)CES) of 1700V, making it suitable for demanding power control tasks. This N-channel transistor is packaged in a TO-268AA form factor, which is a small outline plastic package with three pins. The part is characterized by low conduction loss, which can enhance system efficiency and performance in various applications.
This IGBT is designed to be used in environments with a maximum operating temperature of 150°C, providing robust performance under high-stress conditions. The peak power dissipation of the IXBT42N170 reaches up to 300W, allowing it to handle significant power loads, thus making it a good choice for applications in industrial and electrical systems.
Manufactured by IXYS Corporation, this part is acknowledged for its built-in diode and specific gate-emitter voltage limits, with a maximum of 20V. The IXBT42N170 also features a maximum gate-emitter threshold voltage of 5.5V, essential for ensuring reliable switching operations. With its matte tin terminal finish and surface-mount capability, the transistor is designed to meet current industry standards, including RoHS compliance and lead-free requirements.
As of the time of writing, the IXBT42N170 has been transferred to the current part life cycle code, indicating its ongoing availability in the market.
Industry Applications for IXBT42N170
The IXBT42N170 IGBT could potentially play a role in diverse industry applications due to its robust specifications. Here are several industries where this component might be applied:
- Industrial Automation: The IXBT42N170 might be utilized in motor drives and power converters due to its high current handling capacity and voltage rating. It could be found in devices like variable frequency drives (VFDs) that require efficient power control.
- Transportation and Logistics: This IGBT could potentially be integrated into electric vehicles and hybrid systems where power management is critical. Its ability to handle significant currents makes it suitable for applications such as regenerative braking systems, where efficiency is essential.
- Robotics and Drones: In robotic systems, the IXBT42N170 might be used in power supply circuits and motor control systems. The low conduction loss feature could result in extended operating times for battery-operated robots and drones.
- Consumer Electronics: This IGBT could also find applications in power supplies for consumer products that require efficient and compact power management solutions. High-performance audio amplifiers, for instance, might benefit from the minimal losses and reliable switching performance.
- Telecommunications: The IXBT42N170 could potentially be used in power amplifiers and base stations in the telecommunications infrastructure, where reliable power control is critical to maintaining signal integrity and system uptime.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About IXYS Corporation
IXYS Corporation specializes in the design and manufacture of high-performance power semiconductors, including IGBTs and other types of transistors. The company has a strong focus on developing innovative power management solutions, catering to various industries such as automotive, industrial automation, telecommunications, and renewable energy.
The IXBT42N170 is part of a broader portfolio of IGBTs that IXYS manufactures, which are known for their efficiency and reliability in demanding applications. Additionally, IXYS produces several comparable components, providing options for engineers and procurement teams seeking suitable alternatives or complementary components for their designs.
Research Price and Stock for IXBT42N170 by IXYS Corporation on Findchips.com
For those considering the IXBT42N170, it is advisable to research current stock and pricing on Findchips. This platform also provides a link to explore other options within the IGBT subcategory. Several distributors, including Sense Electronic Company Limited, New Advantage Corporation, and Mouser Electronics, have historically offered this component, though current stock status should be verified through Findchips.