Overview of IXBT42N170 by Littelfuse Inc.
The IXBT42N170 by Littelfuse Inc. is an Insulated Gate Bipolar Transistor (IGBT) that features a collector-emitter voltage of 1700 V and a collector current capability of 80 A. Packaged in a TO-268 form factor with ROHS compliance, this switchable component is essential for applications requiring high efficiency and fast switching. Importantly, it includes built-in diode functionality and promises low conduction loss, a distinctive attribute for power control elements. Its physical construction includes a rectangular, small outline plastic/epoxy package with a gull-wing terminal form, adapting well for modern compact designs while supporting surface mounting for streamlined assembly.
This component is characterized by a maximum gate-emitter threshold voltage of 5.5 V and a gate-emitter voltage of up to 20 V. The IGBT operates effectively over a wide temperature range from -55 °C to 150 °C, demonstrating its robustness for challenging environments. Complementing its high power capabilities, the IXBT42N170 also possesses a power dissipation capacity of 360 W, ensuring reliable performance under heavy loads. Furthermore, its maximum collector-emitter saturation voltage is 2.8 V and it provides snappy switching with a turn-on time of approximately 224 ns and a turn-off time of 1070 ns.
Industry Applications for IXBT42N170
In considering the robust capabilities and specifications of the IXBT42N170, its potential utility spans multiple high-demand industries. Here are examples where this IGBT could potentially be integrated, subject to specific engineering analysis and verification for each application:
- Industrial Automation: This component could potentially be used in motor control systems, where precise handling of high power and efficiency are necessary. Its fast switching capabilities and high current handling might be beneficial for controlling industrial robots or automated manufacturing lines.
- Renewable Energy Systems: In solar inverters or wind turbine converters, the IXBT42N170’s capability to handle high voltages and currents, along with its low conduction losses, might make it suitable for efficiently converting renewable energies into usable power.
- Transportation and Logistics: For electric vehicle (EV) chargers or traction systems within electric trains, the IGBT’s characteristics could potentially be crucial in managing power flow, optimizing efficiency, and enhancing the reliability of these transportation technologies.
While these applications are only conceptual or illustrative, they underline the IXBT42N170’s potential within key sectors of technology and industry, accounting for its electrical characteristics and operational reliability. However, actual application would require rigorous validation to meet industry-specific standards and achieve optimal integration.
About Littelfuse Inc.
Littelfuse Inc. is a global manufacturer known for its extensive range of circuit protection devices, sensors, and power control semiconductors. Among these, their IGBTs and other semiconductor products stand out for their innovation and reliability in protecting circuits in various demanding environments. Littelfuse’s commitment to developing advanced technology in IGBTs ensures that parts like the IXBT42N170 are designed to meet high standards of functionality and durability, critical for modern electronic applications. Their expansive product line includes not only specialized IGBTs but also a comprehensive selection of other transistors designed to cater to diverse operational demands across the electronics industry.
Where to Find IXBT42N170 by Littelfuse Inc
To source the IXBT42N170, potential buyers should consult the comprehensive listings available on findchips.com. This platform provides up-to-date information about availability, pricing, and distributors that carry this specific IGBT. Historically, distributors such as Newark have stocked this part, but availability can fluctuate based on demand and supply factors. For alternatives or similar parts by Littelfuse Inc. or other manufacturers, explore the listings under IGBTs on findchips.com, ensuring the best match of components for specific needs.