Overview of IXFB60N80P by Littelfuse Inc.
The IXFB60N80P is a N-channel metal-oxide semiconductor field-effect transistor (MOSFET) designed for high voltage and high current applications. It features a drain current of 60A, a maximum drain-source voltage of 800V, and a drain-source on-resistance of 0.14 ohms. This transistor comes in a PLUS264 package with three pins and is characterized by an avalanche energy rating of 5000 mJ, making it suitable for applications where occasional high-energy pulses occur.
The device’s package is plastic with a molded epoxy covering, and it uses through-hole technology, which, while traditional, is favored in applications requiring robust connections and ease of heatsinking. Specifications such as the operating temperature up to 150°C and enhancement mode operation underline the transistor’s adaptability in challenging environments. The IXFB60N80P’s case configuration includes a built-in diode, reaffirmed by its avalanche rating, which is particularly useful for safety and reliability during voltage spikes.
This transistor is also RoHS compliant, supporting modern environmental conservation standards and ensuring the exclusion of harmful materials in its manufacturing process. Its status in the marketplace as ACTIVE indicates that it is currently manufactured and available, suitable for both new designs and existing setups needing maintenance or upgrade.
Industry Applications for IXFB60N80P
The IXFB60N80P is versatile, its characteristics potentially making it suitable for various high-power applications across multiple industries. Here are some possible industry applications:
- Industrial Automation: The high durability and robustness potentially suit it for use in motors, industrial drives, and power management systems, which often require handling high voltages and currents reliably over extended periods.
- Consumer Electronics: The transistor could possibly be used in power supplies and protection circuits of high-power electronics such as gaming consoles and desktop computers, where efficient power management and heat dissipation are crucial.
- Renewable Energy Systems: In solar inverters or wind turbine controllers, the IXFB60N80P might be suitable due to its high voltage capability and endurance, which are essential for managing fluctuating power outputs from renewable sources.
- Telecommunications: Power amplifiers, which are critical for signal transmission equipment, might utilize this type of transistor because of its ability to switch at high frequencies while managing large current loads.
Note that these potential industry applications are illustrative and would require thorough analysis and confirmation from engineering and design teams to ascertain compatibility with specific system requirements and compliance to industry standards.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer of various protective and power control components, including an extensive range of transistors, particularly in the subcategory of Power Field-Effect Transistors. The company focuses on devices that enhance the safety, reliability, and performance of electronic systems in automotive, industrial, and consumer markets, among others.
The IXFB60N80P is a notable example of Littelfuse’s commitment to providing high-performance and reliable components. As with other products by Littelfuse, it emphasizes durability, compliance with international standards, and versatility across various applications.
Where to Find IXFB60N80P by Littelfuse Inc
To purchase the IXFB60N80P, or to explore similar products like those from the Power Field-Effect Transistors category, the best starting point is through an authorized distributor. Historically, this part has been available through distributors like Verical, Arrow Electronics, and DigiKey. However, the availability can vary, and it is recommended to check current stock levels and pricing on findchips.com.