IXFK240N25X3 by Littelfuse Inc

Overview of IXFK240N25X3 by Littelfuse Inc.

The IXFK240N25X3 is a high-performance Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) that features an N-channel configuration, with a Drain-Source voltage capacity of 250V and a continuous drain current of 240A. This component is robust with a maximum power dissipation of 1.25 kW, and designed for through-hole mounting. Manufactured by Littelfuse Inc., the IXFK240N25X3 offers low drain-source on-resistance of just 0.005 Ω, enhancing its efficiency in high-power applications. Its packaging in a TO-264 shape and its featured built-in diode facilitate ease of installation and integration into various circuit designs. Additionally, this part is capable of handling avalanche conditions as signaled by its avalanche energy rating of 3000 mJ, which makes it suitable for applications requiring reliable performance in harsh environments.

Littelfuse Inc. has ensured that the IXFK240N25X3 is compliant with RoHS regulations, emphasizing environmental considerations in its usage. The component’s operating temperature ranges from -55 °C to 150 °C, allowing for deployment in varied environmental conditions without loss of functionality.

Industry Applications for IXFK240N25X3

The IXFK240N25X3 with its robust features could potentially be suited for various industry applications. Here are some theoretical examples where it might find usage, remembering that these suggestions are illustrative and would require detailed analysis and verification by engineering teams:

  • Industrial Automation: This part could potentially be employed in motor control systems within industrial automation due to its high current capability and low on-resistance, which are critical for managing large power loads efficiently.
  • Energy and Power Systems: Given its high power dissipation and avalanche rating, the IXFK240N25X3 might be used in power supply systems, perhaps in switching regulators that require efficient, high-speed switching with minimal energy loss.
  • Renewable Energy: In renewable energy applications such as solar inverters or wind turbine converters, this transistor might be an excellent choice due to its ability to handle high voltages and currents, aiding in the efficient conversion of energy.
  • Consumer Electronics: For high-performance power management solutions within consumer electronics that require high efficiency and reliability, such as in high-end gaming systems or server power supplies, this device could potentially be suitable.

Note: These potential industry applications are only conceptual and require strict adherence to relevant standards and specific design requirements for each use case.

About Littelfuse Inc.

Littelfuse Inc. is regarded as a highly proficient manufacturer in the Power Field-Effect Transistor market, producing devices like the IXFK240N25X3. Specializing in circuit protection with growing emphasis on power control and sensing, Littelfuse has developed a reputation for manufacturing reliable and robust transistors suitable for a broad spectrum of applications. Their products often include advanced features such as built-in diodes for versatility and enhanced performance, which are evident in many of their transistor models across various configurations and capabilities.

Where to Find IXFK240N25X3 by Littelfuse Inc

To procure the IXFK240N25X3, engineers and procurement specialists are advised to visit findchips.com for the most current availability and pricing. Historically, distributors such as Verical, RS, DigiKey, and Newark have stocked this component. However, for real-time data, including alternative purchasing options within the Power Field-Effect Transistor category, visiting findchips.com will provide the most comprehensive and updated information.

Compare pricing for IXFK240N25X3 and other Power Field-Effect Transistors at findchips.com