Overview of IXFR140N30P by Littelfuse Inc.
The IXFR140N30P is a Power Field-Effect Transistor specified for 300V operation, delivering a drain current of up to 70A. It boasts a low drain-source on-resistance of 0.026 ohms, which enables efficient power handling capabilities. This N-channel MOSFET is manufactured using silicon as the semiconductor material and is encased in a robust plastic ISOPLUS247 package with three terminals. This design includes several enhanced features including built-in diode for circuit protection and isolation, making it suitable for high-performance applications that require robust and reliable switching capabilities.
This transistor is avalanche rated, with an avalanche energy rating (Eas) of 5000 mJ, highlighting its capacity to handle high-energy pulses without failing. The design includes an isolated case connection and supports a peak reflow temperature of 260°C, which accommodates for high-temperature soldering processes in assembly. Operating at temperatures up to 150°C, the IXFR140N30P is also designated for switching applications, indicating its proficiency in handling high-speed power switching with efficiency and reliability. Critical to ensuring compliance with various regulations, this component is RoHS and REACH compliant, with an ECCN Code of EAR99, making it suitable for global use without requiring special export permissions.
Industry Applications for IXFR140N30P
The following industry applications for the IXFR140N30P are conceptual and illustrative. Engineers and design teams should verify the suitability of this component based on industry standards and specific application requirements.
- Consumer Electronics: Devices such as power supply units in televisions, gaming consoles, and home appliances might benefit from its efficient power management capabilities. The low on-resistance and high avalanche rating potentially ensure better energy efficiency and increased reliability in these products.
- Industrial Automation: The IXFR140N30P could possibly be used in motor drives and controllers where high voltage and current handling are critical. Its avalanche rating and robust packaging could provide the necessary durability and performance in harsh industrial environments.
- Computing and Data Storage: For server power supplies and UPS systems, the IXFR140N30P might provide effective switching with minimal heat generation due to its efficient conductivity and thermal characteristics.
- Telecommunications: In RF power amplifiers and transmission equipment, this transistor might ensure reliable switching and power handling, essential for maintaining clear and consistent communication channels.
- Renewable Energy Systems: Within solar inverters or wind turbine converters, the ability to handle high pulsed currents and the robustness provided by the avalanche rating could make this component suitable for managing fluctuating power inputs.
Note that these applications are based on the general capabilities of Power Field-Effect Transistors, and real-world usage would need detailed analysis to ensure compatibility and safety.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer in the field of circuit protection, with a wide range of products including fuses, protectors, and various types of transistors including Power Field-Effect Transistors. Within this domain, the company produces diverse components like the IXFR140N30P, which are designed to meet rigorous industry standards for performance and reliability. Their products are known for advanced technological integration and innovation designed to provide superior protection and performance in electronic circuits.
Where to Find IXFR140N30P by Littelfuse Inc
Prospective buyers looking to purchase the IXFR140N30P should consider researching through Findchips.com, where they can find comprehensive listing information about availability and pricing from various distributors. While historically available at distributors like DigiKey, checking on Findchips will provide real-time data concerning stock levels and competitive pricing. Additionally, for those looking to explore alternative Power Field-Effect Transistors, Findchips offers extensive listings that could provide viable alternatives to the IXFR140N30P from Littelfuse Inc or other manufacturers.