Overview of IXGT6N170 by IXYS Corporation
The IXGT6N170 is an insulated gate bipolar transistor (IGBT) designed for high-voltage applications, offering a collector current of 12A and a maximum collector-emitter voltage of 1700V. This part is categorized under IGBTs, a type of power semiconductor that combines the easy control of a MOSFET with the efficiency of a bipolar transistor. The IXGT6N170 features an N-channel configuration, which allows for enhanced performance in various switching applications.
This component comes in a TO-268 plastic package, designated as PLASTIC PACKAGE-3, making it suitable for surface-mount technology. The device has a maximum gate-emitter threshold voltage of 5V and a maximum gate-emitter voltage of 20V, which provides flexibility in controlling the device under different operating conditions. The IXGT6N170 has a peak power dissipation capability of 75W and can operate at temperatures up to 150°C, which is beneficial for demanding applications.
This part is compliant with the Pbfree and RoHS directives, indicating that it adheres to modern environmental standards. It is important to note that the part has been transferred in its life cycle, which may impact its availability and support from IXYS Corporation in the future. Current supply status is a consideration for engineers and procurement professionals looking to integrate this component into their designs.
Industry Applications for IXGT6N170
The IXGT6N170 might find potential applications across several industries. Below are some illustrative examples where this IGBT could be utilized:
- Industrial Automation: The IXGT6N170 could be used in motor control systems, where it may drive motors in various industrial equipment such as conveyor belts, robotic arms, or automated manufacturing lines. The part’s voltage and current ratings can support medium-sized motor applications effectively.
- Energy and Power Systems: In power converter applications, the IXGT6N170 might be integrated into systems that convert DC to AC power, especially in renewable energy installations such as solar inverters. Its capacity to handle high voltages could provide reliable switching performance in these setups.
- Renewable Energy: With the increasing reliance on solar and wind energy, the IXGT6N170 could be a potential component in energy management systems that efficiently process energy from renewable sources, possibly enhancing overall system efficiency.
- Electronic Manufacturing: This IGBT might be utilized in the testing equipment used in electronic manufacturing processes. Its characteristics could help in simulating and testing electronic components at high voltage and current levels to ensure quality control and reliability.
It is crucial to highlight that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About IXYS Corporation
IXYS Corporation is known for its diverse range of semiconductor products, including IGBTs, MOSFETs, and other discrete power devices. They primarily focus on high-performance power management solutions. The IXGT6N170, along with similar parts, reflects their commitment to producing devices that meet stringent performance and reliability standards. IXYS Corporation has established itself in the market by providing components that are often employed in applications requiring efficient power conversion and control.
In addition to the IXGT6N170, IXYS manufactures various other IGBTs showcasing similar attributes tailored for different applications, enhancing their portfolio’s versatility in the electronic component market. Their investment in research and development has allowed them to advance IGBT technology, thus catering to the evolving demands of the industrial and renewable energy sectors.
Research Price and Stock for IXGT6N170 by IXYS Corporation on Findchips.com
For those interested in acquiring the IXGT6N170, it is advisable to research current stock and pricing on Findchips. The platform offers a comprehensive overview of the component’s availability across various distributors, allowing users to compare prices and lead times effectively.
The IXGT6N170 has historically been available at distributors such as:
- Sense Electronic Company Limited
- TME
- TTI
- Future Electronics
- Mouser Electronics
- DigiKey
However, stock levels may fluctuate, so checking directly on Findchips is essential to get the most accurate and up-to-date inventory information.