IXGT6N170 by Littelfuse Inc

Overview of IXGT6N170 by Littelfuse Inc.

The IXGT6N170 by Littelfuse Inc. is an Insulated Gate Bipolar Transistor (IGBT) designed for high voltage applications, capable of handling collector-emitter voltages up to 1700 V and collector currents up to 12 A. This N-channel device is housed in a TO-268 plastic package, ensuring robust performance in a compact form factor. Rated for operation at temperatures up to 150°C and offering rapid switching with a turn-on and turn-off time of 85 ns and 600 ns respectively, the IXGT6N170 is tailored for environments requiring efficient power control and high reliability.

Littelfuse’s attention to certification and environmental compliance is evident with this part being RoHS compliant. However, it is not Reach compliant and is designated under ECCN code EAR99, which simplifies trading across borders by meeting less stringent export regulations. Its small outline package and surface mount compatibility allow for streamlined PCB integration in space-constrained applications.

Industry Applications for IXGT6N170

The IGBT device like the IXGT6N170, due to its high voltage and fast switching characteristics, could potentially be suitable for various high-power applications across different industries:

  • Industrial Automation: The IXGT6N170 might be used in motor control circuits and high-power automation systems. The robustness of the TO-268 package and thermal characteristics that support a maximum operating temperature of 150°C could make it suitable for harsh industrial environments.
  • Energy and Power Systems: This IGBT could potentially manage switching operations in power converters used in energy transmission and distribution networks. The high collector-emitter voltage rating aligns with the stressed electrical conditions often encountered in this sector.
  • Renewable Energy: Given its ability to handle significant power levels and fast switching, the IXGT6N170 could be used in power electronics applications found in solar inverters and wind turbine converters. These applications require IGBTs that can efficiently switch at high voltages.
  • Electronic Manufacturing: The IXGT6N170’s specifications might also make it suitable for test and measurement equipment used in the electronic manufacturing industry, where precise current control is necessary.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is well-established in the manufacture of a wide range of electronic components, with a notable focus on circuit protection devices, sensors, and of course, IGBTs like the IXGT6N170. Their products are aimed at offering advanced protection and precise control in electronic circuits. Littelfuse IGBTs, including the IXGT6N170, are designed to meet the rigorous needs of modern electronic and electrical power applications. The company produces various characteristics within their IGBT portfolio, such as high-efficiency, high-speed switching, and a wide range of operational temperatures, suited to a diverse set of applications.

Where to Find IXGT6N170 by Littelfuse Inc

To acquire the IXGT6N170 by Littelfuse Inc., it is recommended to check out findchips.com. There, one can access comprehensive stock levels, pricing, and distributor options. Historically, distributors such as Newark have stocked this part, though availability can fluctuate. On the Findchips platform, you can also explore alternate IGBTs that might be offered by Littelfuse or other manufacturers, ensuring you find the best fit for your specific application needs.

Compare pricing for IXGT6N170 and other IGBTs / Transistors at findchips.com