Overview of IXGT6N170A by IXYS Corporation
The IXGT6N170A is an Insulated Gate Bipolar Transistor (IGBT), specifically designed with an N-Channel configuration. It has a maximum collector current (IC) of 6 A and can withstand a collector-emitter voltage (VBRCES) of up to 1700 V. This part is encapsulated in a TO-268AA package, which is a compact, rectangular plastic housing with a total of three pins.
The part is particularly suitable for power control applications, with a maximum power dissipation of 75 W. Notably, it features a fall time (tf) of 65 ns, and an on/off switching time characterized by a turn-on time (ton) of 91 ns and a turn-off time (toff) of 271 ns. The gate-emitter threshold voltage is designed to be maximally 5 V, while the gate-emitter voltage can go up to 20 V. The device has undergone RoHS compliance indicating that it is free from hazardous substances, and also holds a Pb-free code.
This part, which falls under the subcategory IGBTs within the electronic components category of transistors, has a transfer status indicating that its lifecycle has been transferred. As of the current writing, no specific factory lead time has been mentioned, making it advisable for procurement teams to check relevant suppliers for availability.
Industry Applications for IXGT6N170A
The IXGT6N170A might find potential applications in several industries based on its specifications. Here are a few examples:
- Industrial Automation: The IXGT6N170A could be utilized in motor drives or robotics, where precise control and high voltage capability are critical. Its power dissipation characteristics might support demanding industrial tasks, possibly allowing for efficient system designs.
- Energy and Power Systems: It may serve in converter systems, inverters, or other power management solutions for grid-tied applications. The ability to handle 1700 V could be advantageous in high-voltage environments, thereby enhancing system reliability and performance.
- Renewable Energy: This IGBT might be beneficial in solar inverter applications where it could help convert DC voltage from solar panels to AC for grid integration. Its high voltage ratings could potentially be useful in systems designed for high-efficiency energy conversion.
- Electronic Manufacturing: The IXGT6N170A could potentially be used in power supply designs or testing equipment, where controlling power levels accurately is essential. Its fast switching times might contribute to the efficiency of power conversion processes.
It is crucial to note that these potential industry applications are only conceptual and illustrative in nature. Any use cases must be meticulously analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About IXYS Corporation
IXYS Corporation is involved in the design and manufacturing of advanced power semiconductors and integrated circuits. Particularly in the domain of IGBTs, IXYS has established a portfolio that includes various types of transistors suitable for different applications. Their products, including the IXGT6N170A, are designed to facilitate efficient power control in systems ranging from industrial automation to renewable energy solutions.
Similar parts manufactured by IXYS focus on various specifications to meet demanding application needs. The company emphasizes innovation and quality in its production processes, aiming to provide reliable solutions for engineers and manufacturers.
Research Price and Stock for IXGT6N170A by IXYS Corporation on Findchips.com
To check the latest stock levels and pricing for IXGT6N170A, it is recommended to visit Findchips. Utilizing this resource can allow you to explore not just this specific part but also the broader category of IGBTs, where you can find alternate parts that might be offered by IXYS Corporation or other manufacturers.
Historically, the part has been available through distributors such as Sense Electronic Company Limited, TME, TTI, Future Electronics, Mouser Electronics, and DigiKey. However, it’s important to verify current availability directly from Findchips to ensure accurate and up-to-date information.