Overview of IXGT6N170A by Littelfuse Inc.
The IXGT6N170A, designed and manufactured by Littelfuse Inc., is an Insulated Gate Bipolar Transistor (IGBT) that features a collector current of 6A and a maximum collector-emitter voltage of 1700V. This component is built in an N-channel configuration and is housed in a TO-268AA package, also referenced as TO-268 with three pins. Key specifications include a fall time of 65 ns, a turn-off time of 271 ns, and a turn-on time of 91 ns, making it suitable for high-speed switching applications.
This IGBT is noted for its high voltage capability and efficient switching performance. Key physical attributes include a small outline plastic/epoxy package with a gull wing terminal form and matte tin terminal finish for improved solderability. The part meets RoHS compliance while not adhering to REACH compliance as per current data, and is categorized under ECCN code “EAR99”, which simplifies international transactions to most destinations.
The IXGT6N170A operates at a maximum temperature of 150 °C and can handle a maximum power dissipation of 75W. Its packaging and moisture sensitivity are designed for optimal performance in tough environmental conditions, ranking at a Moisture Sensitivity Level of 1. It’s tailored for power control applications within circuits requiring high-efficiency power conversion and management.
Industry Applications for IXGT6N170A
The characteristics of the IXGT6N170A make it a potentially viable component for various high-demand industries. Here are a few applications wherein this IGBT could be integral:
- Industrial Automation: This part could possibly be used in motor control circuits, where high voltage and efficient switching are crucial. The component’s robust power handling and thermal properties align well with the requirements for driving large industrial machinery or robotics.
- Energy and Power Systems: In power systems, this IGBT might be suitable for applications such as inverters or converters used in transmission and distribution networks. Its high breakdown voltage is essential for managing the high voltages commonly found in power system applications.
- Renewable Energy: Given the increasing importance of efficient power conversion in renewable energy systems, the IXGT6N170A could potentially be utilized in solar inverters or wind turbine converters, helping to optimize the power conversion process from natural sources to usable electricity.
- Electronic Manufacturing: For electronic manufacturing, especially in the assembly of power modules that require high-voltage transistors with fast switching capabilities, this component could be used potentially. The part’s reliability and specification for high-temperature operation align with the robust requirements of this sector.
Note that the use of this IGBT in the above applications is conceptual and should be thoroughly validated by engineering teams based on detailed designs and environmental considerations. Compliance with industry-specific standards and adherence to design specifications are critical for ensuring safety, performance, and durability.
About Littelfuse Inc.
Littelfuse Inc. is a recognized leader in the field of circuit protection, offering a wide range of products including fuses, protection relays, and an array of IGBTs. Their portfolio ranges across a variety of applications, emphasizing reliability and performance. Littelfuse’s expertise in the domain of IGBTs includes manufacturing parts like the IXGT6N170A, which are crafted to cater to a broad spectrum of power control scenarios, further underpinning their commitment to innovation in semiconductor technology.
Where to Find IXGT6N170A by Littelfuse Inc
The IXGT6N170A can be researched on findchips.com for purchase consideration. For alternatives or perhaps other models by Littelfuse or other manufacturers, the IGBTs section on findchips.com can be explored. Distributors such as Newark have historically stocked this part, but stock availability and current pricing can be checked in real-time on findchips.com.