IXTH160N10T by Littelfuse Inc

Overview of IXTH160N10T by Littelfuse Inc.

The IXTH160N10T is a high-performance Power Field-Effect Transistor manufactured by Littelfuse Inc. This N-Channel MOSFET operates at 100V and can handle a drain current up to 160A, packaged in a TO-247 encapsulation. This device is specifically designed for applications that require high efficiency and reliability in power conversion systems. It features an avalanche energy rating of 500 mJ, showcasing its ability to tolerate high-energy events within a circuit.

The IXTH160N10T is notable for its low drain-source on-resistance of just 0.007 Ω, minimizing power losses and enhancing performance. It incorporates built-in diode functionality and an ultra-low resistance, which make it exceedingly suitable for high-efficiency applications. This transistor is compliant with RoHS (Restriction of Hazardous Substances), which indicates its construction without the use of specified hazardous materials. The IXTH160N10T’s configuration as a single element with built-in diode simplifies design efforts while enhancing overall system reliability.

Industry Applications for IXTH160N10T

The IXTH160N10T could potentially serve several critical roles across various industries where efficient power management and high reliability are needed. Here are a few potential industry applications:

  • Energy and Power Systems: The IXTH160N10T might be used in power supply units and inverter systems required for critical power control in industrial plants. Its high drain current and low resistance could help in achieving more efficient power distribution while minimizing heat generation.
  • Renewable Energy: In solar power converters or wind power generation equipment, this transistor could be instrumental. The high efficiency and the built-in diode feature enable it to efficiently manage the variable electrical loads and protect against reverse currents, essential for consistent power output from these natural sources.

Note: The above applications are hypothetical and should be validated by engineering and design teams to ensure compliance with specific requirements and standards of the respective industries. These suggestions are meant to spark ideas and guide preliminary decision-making but should not replace detailed technical analysis.

About Littelfuse Inc.

Littelfuse Inc stands as a reputable manufacturer in the electronics industry, focusing on designing and producing reliable and innovative circuit protection devices, including a variety of transistor technologies. In the specific realm of Transistors and more particularly, Power Field-Effect Transistors, Littelfuse has demonstrated capabilities in producing high-quality parts that cater to demanding applications. IXTH160N10T exemplifies their commitment to offering products that meet stringent performance and durability standards required in modern electronic and electrical systems. Littelfuse’s product portfolio includes a variety of similar parts, underscoring their expertise and focus in this critical component category, ensuring that they meet the diverse needs of their global clientele.

Where to Find IXTH160N10T by Littelfuse Inc

For those interested in purchasing the IXTH160N10T, a reliable platform to consider is Findchips.com. Here, you can search the specific part and also investigate alternative Power Field-Effect Transistors that may be available from Littelfuse or other manufacturers. While historically, this part has been listed at distributors such as DigiKey and Farnell, it’s crucial to check Findchips for real-time availability, current pricing, and broader sourcing options.

Compare pricing for IXTH160N10T and other Power Field-Effect Transistors at findchips.com