IXTP05N100M by Littelfuse Inc

Overview of IXTP05N100M by Littelfuse Inc.

The IXTP05N100M is a power Field-Effect Transistor (FET) designed for high-voltage applications. It features an N-channel MOSFET rating of 1000V and a maximum continuous drain current of 700mA. This component is encapsulated in a TO-220AB package, which is commonly used for its good thermal performance and ease of mounting. The IXTP05N100M’s combination of high voltage and moderate current capabilities makes it a suitable choice for various applications where efficient switching and control are necessary.

This part is classified under the electronic parts subcategory of Power Field-Effect Transistors in the broader category of Transistors. Relevant features include its compliance with RoHS standards, indicating it is free from hazardous substances, and its moisture sensitivity level of 1, making it suitable for various manufacturing processes. The terminal finish is matte tin, which enhances solderability and compatibility with standard PCB manufacturing techniques. As of the current writing, the part is categorized as active, indicating it remains in production and may be available from various distributors.

Industry Applications for IXTP05N100M

The IXTP05N100M has the potential to support a range of applications across various industries. Below are some potential industry applications for this component:

  • Industrial Automation: In this industry, the IXTP05N100M might find use in motor control applications or power management systems, where high-voltage switching is required. Its specifications could enable it to control power to actuators or other high-power devices in automated machinery.
  • Transportation and Logistics: The part could potentially be applied in systems requiring efficient power conversion and regulation, such as electric vehicle powertrains or battery management systems. The ability to handle high voltages makes it a candidate for energy management applications within these systems.
  • Consumer Electronics: This MOSFET may also be utilized in power supply units for consumer electronics that demand high voltage operation. It could serve as a switch or regulator in power adapters, chargers, or LED drivers, where its efficiency can contribute to overall energy savings.
  • Aerospace and Defense: If it meets specific military specifications, the IXTP05N100M could potentially be used in avionics systems and satellite technology where reliability and high-performance in extreme conditions are essential.
  • Telecommunications: The IXTP05N100M could support telecommunications equipment by serving in power management applications, where it might handle high voltage and current loads while maintaining efficient operation.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in this category may also be suitable for these applications, so comparing specifications is advisable.

About Littelfuse Inc.

Littelfuse Inc. is a manufacturer known for its comprehensive portfolio in the realm of electronic components, particularly in the field of Power Field-Effect Transistors. The company produces a wide array of electronic components, including fuses, semiconductor devices, and circuit protection products. The IXTP05N100M is one of their offerings that reflects their commitment to providing reliable and high-performance transistors for various applications.

Alongside the IXTP05N100M, Littelfuse produces similar MOSFETs designed for high-voltage environments, focusing on features such as thermal performance, power efficiency, and compliance with international standards. Their strong reputation in the market is supported by a robust supply chain and ongoing innovation in component design, particularly in the transistor segment.

Where to Find IXTP05N100M by Littelfuse Inc.

IXTP05N100M, it is recommended to check availability on findchips.com. This resource can provide up-to-date information on stock levels and pricing. Historical availability for the IXTP05N100M has included distributors such as DigiKey, amongst others, though it’s essential to confirm current status through findchips.com, as stock levels may fluctuate.

Additionally, the link provided for Power Field-Effect Transistors can be valuable for discovering alternate parts that might also serve similar purposes and may be offered by Littelfuse Inc. or other manufacturers.

Compare pricing for IXTP05N100M and other Power Field-Effect Transistors at findchips.com