IXTP10P50P by Littelfuse Inc

Overview of IXTP10P50P by Littelfuse Inc.

The IXTP10P50P by Littelfuse Inc. is a MOSFET P-Channel device designed for power switching applications. It operates at a drain-source breakdown voltage of 500V and supports a maximum drain current of 10A. The part is packaged in a TO-220AB format, which is a rectangular, flange mount, through-hole package widely used for high-power components. This MOSFET is notable for its built-in diode feature, enhancement mode operation, and a maximum power dissipation capability of 300W.

This transistor belongs to the subcategory of Power Field-Effect Transistors known for their efficiency in handling significant power levels and for enabling refined control of electronic signals. The IXTP10P50P is described as avalanche rated with an energy rating of 1500 mJ, ensuring reliability in applications where sudden high-voltage spikes may occur.

The technical specifications provided confirm the robustness of this component: it has a drain-source on-resistance of just 1Ω, which helps in minimizing power loss when conducting. Its operational temperature range from -55°C to 150°C allows usage in a variety of environmental conditions. Moreover, the part is RoHS compliant and follows REACH standards, ensuring it meets current environmental regulations for electronic components.

Industry Applications for IXTP10P50P

The IXTP10P50P’s features and specifications suggest it could be suitable for use across various industries, emphasizing scenarios that require reliable, high voltage and current capabilities and resistance to thermal and electronic stress. However, the potential applications listed here are conceptual and would need thorough validation by relevant engineering teams:

  • Renewable Energy: In solar power inverters or wind turbine controllers, the IXTP10P50P could potentially be used to manage power conversion processes efficiently, utilizing its high voltage tolerance and power dissipation capabilities.
  • Consumer Electronics: In power supplies for high-performance consumer electronics, this component could help in achieving efficient power management and heat minimization due to its low on-resistance and high thermal withstand characteristics.
  • Medical Imaging: Given its ability to operate at elevated temperatures and handle significant power loads, it might be suitable in the power modules of medical imaging equipment, where stable and reliable power management is crucial.
  • Robotics and Drones: For motor control applications within robotics and unmanned aerial vehicles, the IXTP10P50P could be used to switch power efficiently, supported by its avalanche rating and robust power handling.

Note that these applications are illustrative and should be analyzed for industry-specific compliance and standards by qualified engineering and design teams.

About Littelfuse Inc.

Littelfuse Inc. has established itself in the realm of electronic components, specifically known for its reliable and innovative approach to circuit protection technology, sensors, and Power Field-Effect Transistors. The IXTP10P50P is one of their offerings in this category, highlighting their focus on producing components that meet high standards of durability and performance. Littelfuse’s portfolio includes a wide range of power transistors, emphasizing features such as high voltage capabilities, energy efficiency, and thermal management, which are critical for modern electronic applications.

Where to Find IXTP10P50P by Littelfuse Inc.

The IXTP10P50P can be sourced through various distributors, and potential buyers are advised to visit findchips.com to view current stock levels and pricing from various suppliers. Historically, this part has been available from distributors like Chip1Stop, DigiKey, and Newark. On FindChips, you can also explore other Power Field-Effect Transistors provided by Littelfuse or other manufacturers which may offer alternative features or price points that meet specific application requirements.

Compare pricing for IXTP10P50P and other Power Field-Effect Transistors / Transistors at findchips.com