Overview of IXTT10P60 by IXYS Corporation
The IXTT10P60 is a power field-effect transistor designed for high voltage and current handling capabilities. This P-channel MOSFET operates at 600V with a drain current of 10 A and an on-resistance of 1 ohm. Manufactured in a TO-268AA package, it is crafted from silicon with metal-oxide semiconductor technology. Its package style is small outline, featuring a plastic material encapsulation and comes in a rectangular shape with 3 pins. The IXTT10P60 additionally offers features such as avalanche rating, built-in diode for protection and moisture sensitivity of level 1, ensuring robust performance for various demanding applications.
As a power field-effect transistor, this component is intended primarily for switching applications where high-efficiency energy control is crucial. The device is enhanced by an operating mode of enhancement, with a maximum power dissipation of 300 W. These attributes make the IXTT10P60 well-suited for environments requiring efficient power regulation and performance stability under high electrical stresses.
Industry Applications for IXTT10P60
This MOSFET’s robust specifications suggest it could ideally serve several advanced technological domains, though these suggestions require careful analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Telecommunications: The component might be used for signal switching in network equipment where reliable operation under high voltages is necessary.
- Industrial Automation: In industrial settings, the IXTT10P60 could potentially control motor drives, contributing to machinery’s precise speed and torque management.
- Consumer Electronics: Possible uses include power supplies and management systems within consumer electronics, where efficient power handling and compactness are essential.
- Computing and Data Storage: The transistor might find applications in server power supplies, contributing to energy management and heat dissipation systems in data centers.
- Electronic Manufacturing: Given its capability to handle high power and current, the IXTT10P60 could also be utilized in system testing equipment, which requires components capable of enduring high stress without performance degradation.
Note that these applications are speculative and should be validated for practical implementation according to specific application needs and industry regulations.
About IXYS Corporation
IXYS Corporation is a well-regarded provider in the domain of power semiconductors and mixed-signal ICs, with a specific focus on medium- to high-voltage power FETs and control IC solutions. In the context of power field-effect transistors, IXYS has been notable for its development of robust transistor solutions designed to handle significant electrical loads efficiently. Products like the IXTT10P60 underscore IXYS’s commitment to offering solutions that push forward the possibilities of power management technology in various electronic applications. Their product range is also characterized by a commitment to sustainability, evidenced by compliance with RoHS and achieving a Pb-free status across many of its components.
Where to Find IXTT10P60 by IXYS Corporation
To source the IXTT10P60, engineers and procurement specialists should utilize comprehensive electronic component search engines such as findchips.com. This platform provides updated lists of distributors that might carry the IXTT10P60, along with current stock levels and pricing. Historically, distributors such as TME, TTI, Future Electronics, and Mouser Electronics have stocked this product, but availability can vary. To view alternative power field-effect transistors, you may also find comparable products offered by IXYS Corporation or other manufacturers listed conveniently through the same online resource.