Overview of IXTT16P60P by Littelfuse Inc.
The IXTT16P60P is a Power Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) from Littelfuse Inc., characterized by a P-Channel type and designed for high voltage applications up to 600V. This semiconductor device can handle a continuous drain current of 16A and is housed in a TO-268 package, which is well-suited for surface mount technology. It features a relatively low drain-source on-resistance of 0.72 ohms at a 10V test voltage and a maximum gate source threshold voltage of 4V. Additionally, it boasts a high avalanche energy rating of 2500 mJ, making it capable of handling high-energy pulses.
As a RoHS-compliant product with a JEDEC-95 code of TO-268AA and JESD-30 code of R-PSSO-G2, IXTT16P60P is manufactured under strict environmental standards, ensuring minimal hazardous material usage. The product’s peak reflow temperature can reach up to 260 degrees Celsius, which facilitates easier incorporation during the soldering process on circuit boards. Moreover, with an operating temperature range from -55 to 150 degrees Celsius, this component is versatile in various thermal environments.
This transistor also features a power dissipation maximum of 460W and pulse drain current of up to 48A, facilitating robust performance in demanding applications. Its enhancement mode operation, along with built-in diode configuration, optimizes its use in switching applications. The MOSFET’s turn-off and turn-on times are 98 ns and 54 ns respectively, which provides efficient switching capabilities.
Industry Applications for IXTT16P60P
The versatile characteristics of the IXTT16P60P MOSFET make it suitable for a range of industrial applications. These include:
- Industrial Automation: Within automated systems and machinery, this component could potentially be used in controlling high-power motors and actuators where precise handling of large voltage and current levels is necessary. Its high avalanche energy rating and robust thermal performance are particularly beneficial in harsh industrial environments.
- Computing and Data Storage: Power supply units (PSUs) for servers and data centers might utilize this transistor to manage power efficiently across various subsystems. Its low on-resistance and high switching performance potentially contribute to improved power efficiency and reduced heat generation.
- Renewable Energy Systems: In solar inverters or wind turbine converters, the ability to handle high voltages and currents, coupled with its avalanche rating, could make the IXTT16P60P suitable for use. These applications benefit from its capability to switch at high frequencies, which is critical for efficient energy conversion.
- Telecommunications: The component might be used in power management systems within telecommunications infrastructure, supporting operations by ensuring stable energy distribution even under varying load conditions. The wide operating temperature range supports performance reliability in outdoor telecommunications equipment.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a notable player in the field of electronic components, specializing in circuit protection products, but it also offers a robust range of Power Field-Effect Transistors. The company is recognized for integrating state-of-the-art technology into its products, which are used across various industries. Particularly in the realm of Power Field-Effect Transistors, Littelfuse Inc. provides components like the IXTT16P60P that cater to high power and high voltage needs with durability and efficiency. These characteristics make Littelfuse’s products preferred choices for applications requiring robust and reliable semiconductor devices.
Where to Find IXTT16P60P by Littelfuse Inc
To procure the IXTT16P60P, potential buyers should first visit findchips.com where they can check current stocks from numerous distributors and compare prices. Historically, this part has been available at notable distributors such as DigiKey and Newark. However, to view up-to-date availability and pricing, checking on FindChips is advisable. Also, if there’s a need to explore similar or alternate parts from Littelfuse Inc. or other manufacturers, visiting the Power Field-Effect Transistors page on FindChips would provide additional options.