Overview of IXYP60N65A5 by IXYS Corporation
IXYP60N65A5 is an insulated gate bipolar transistor (IGBT) that features a collector current rating of 134 A and a maximum collector-emitter voltage of 650 V. This N-channel device is presented in a TO-220AB package, which is a plastic-epoxy rectangular flange mount type, consisting of three terminals. The part employs XPT thin-wafer technology and represents the fifth generation (GenX5) of Trench IGBT designs.
The characteristics of this device include a maximum power dissipation of 395 W, which allows it to effectively manage high power applications. The maximum gate-emitter voltage is rated at 20 V, while the gate-emitter threshold voltage is set at 5.8 V. This part also has a nominal turn-on time of 60 ns and a turn-off time of 340 ns, indicating quick switching capabilities suitable for various power control applications. With an operating temperature range of -55 °C to 175 °C, it is designed to operate in a wide variety of industrial environments.
This part is categorized under IGBTs, which are critical components in power electronics, offering the advantages of both MOSFETs and bipolar transistors. Additionally, the IXYP60N65A5 has a saturation voltage (VCEsat) of up to 1.35 V, making it potentially efficient in its applications.
Industry Applications for IXYP60N65A5
The IXYP60N65A5 is suited for various industry applications given its specifications. Below are potential uses in specific fields:
- Energy and Power Systems: This part might be utilized in power inverters for renewable energy sources, such as solar and wind systems. Its ability to handle high current and voltage levels could contribute to efficient energy conversion and management.
- Consumer Electronics: In consumer electronics, this IGBT could potentially be used in power supply circuits, including power adapters and battery management systems. The rapid switching times may help in enhancing energy efficiency and reducing power loss.
- Renewable Energy: The IXYP60N65A5 might find application in electric vehicle (EV) charging stations, where high-efficiency IGBTs are crucial for converting and controlling power. Its high thermal performance can support the demanding requirements of these systems.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About IXYS Corporation
IXYS Corporation is recognized for its specialization in power semiconductors and integrated circuits. Known for developing innovative IGBT technologies, the company’s focus on high-performance devices has contributed to advancements in energy efficiency and power management. Along with the IXYP60N65A5, IXYS offers a range of similar IGBT products that further enhance capabilities in various applications, including high-voltage and high-current scenarios. Their active pursuit of new technologies keeps them at the forefront of the semiconductor marketplace, particularly in the realms of power control and energy conversion.
Research Price and Stock for IXYP60N65A5 by IXYS Corporation on Findchips.com
If you’re looking to research the current stock and pricing for IXYP60N65A5, it’s advisable to visit Findchips. This platform offers not only pricing information but also availability data across various distributors. Historically, this part has been available at distributors including:
- Sense Electronic Company Limited
- TTI
- Mouser Electronics
- DigiKey
However, it is important to check Findchips directly for the most current stock levels and pricing, as availability may fluctuate.
Compare pricing for IXYP60N65A5 and other IGBTs / Transistors at findchips.com
For further details, you can explore IXYP60N65A5 and other related IGBTs by visiting findchips.com.