Overview of IXYP60N65A5 by Littelfuse Inc.
The IXYP60N65A5 is an Insulated Gate Bipolar Transistor (IGBT) characterized by a 650V voltage rating and a 134A collector current. This part is designed in a TO-220 package, indicating a robust build suitable for high power applications, and boasts a power dissipation of 395W. Being RoHS compliant ensures that it meets specific environmental standards regarding the use of hazardous substances in electrical and electronic equipment.
Manufactured by Littelfuse Inc., a leader in circuit protection with increasing forays into power control and sensing technologies, this IGBT is placed within the broader category of IGBTs under Transistors. The status “Active” in its part life cycle code indicates ongoing production and availability, making it a reliable choice for both new designs and existing applications requiring replacements or upgrades.
Industry Applications for IXYP60N65A5
Given its specifications and features, the IXYP60N65A5 can potentially serve a wide range of applications in various industries. Here are some illustrative examples:
- Consumer Electronics: This IGBT could potentially be used in high-power consumer electronics such as advanced cooktops and microwave ovens, where its ability to efficiently handle 134A at 650V can aid in achieving better energy efficiency and performance.
- Energy and Power Systems: The IXYP60N65A5 may be suited for use in power supplies and converters which are integral to telecommunications and server support systems. Its robust power rating and high voltage capacity can ensure stable performance under heavy load conditions.
- Renewable Energy: In the realm of renewable energy, particularly in solar inverter systems, this IGBT’s capabilities could allow for effective switching and power flow control, improving the efficiency and reliability of solar installations.
Note: The potential industry applications listed above are conceptual and must be validated by thorough analysis and verification by appropriate engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. specializes not only in circuit protection but also in power control and sensing technologies. They offer a wide range of IGBTs, including the IXYP60N65A5, and have developed a reputation for producing durable and reliable components in the field of Transistors. With an emphasis on robust design and long-term reliability, Littelfuse components are widely respected in the electronics industry, making them a preferred choice for a broad variety of applications.
Where to Find IXYP60N65A5 by Littelfuse Inc.
To purchase or further research the IXYP60N65A5, it is recommended to utilize resources like findchips.com. This site provides up-to-date information on availability and pricing from various distributors. Historically, distributors such as Newark have carried this part, though availability can vary. By consulting findchips.com, one can view current stock levels and pricing from multiple distributors, ensuring the acquisition of this IGBT at competitive rates and conditions. Additional comparisons and considerations for alternative IGBTs from Littelfuse Inc. or other manufacturers can also be explored on this platform.