IXYX120N120C3 by IXYS Corporation

Overview of IXYX120N120C3 by IXYS Corporation

The IXYX120N120C3 is an Insulated Gate Bipolar Transistor (IGBT) characterized by its notable specifications of 220A collector current (I(C)), 1200V collector-emitter voltage (V(BR)CES), operating in an N-Channel configuration. It boasts a substantial power dissipation of up to 1500W, packaged in a PLUS247 package which is designed for high power applications. Classified under IGBTs, a crucial component in modern electronic systems, its attributes lend it considerable efficiency and reliability for power control applications.

Manufactured by IXYS Corporation, a leader in the development of power semiconductors, the IXYX120N120C3 embodies advanced semiconductor technology with its GenX3 technology. This IGBT is designed for applications requiring high voltage and high current, with a gate-emitter threshold voltage and maximum voltage of 5V and 20V respectively, ensuring robust performance across various loads. It is notable for its through-hole terminal form, making it suitable for applications where surface mounting is not feasible or preferred. Additionally, its silicon transistor element material and plastic/epoxy body material are optimized for durability and thermal management.

With a case connection to the collector, a max operating temperature of 175°C, and performance parameters including a turn-off time (toff) of 346 ns and a turn-on time (ton) of 105 ns, this IGBT is crafted for efficiency and high-speed switching. It is RoHS compliant, demonstrating IXYS’s commitment to producing environmentally friendly and safe products.

Industry Applications for IXYX120N120C3

The versatile specifications of the IXYX120N120C3 make it suitable for a broad range of industrial applications. While its potential uses span multiple sectors, it’s particularly well-suited for high-power and energy efficiency-demanding contexts, including but not limited to:

  • Energy and Power Systems: Facilitating efficient power management and conversion in energy generation and distribution networks. This component could potentially be utilized in power converters, inverters, and in the regulation systems of power plants, benefiting from its high voltage and current capabilities to handle large power flows while minimizing losses.
  • Renewable Energy: In solar inverters or wind turbine converters, the IXYX120N120C3 might play a critical role due to its efficient power control and high switching speed. It can efficiently manage the variable power output inherent to renewable energy sources, contributing to the optimization of energy conversion and reducing wastage.
  • Industrial Motor Drives: For applications requiring the control of high power electric motors, this IGBT may provide efficient power modulation necessary for precision speed and torque control in various manufacturing and processing equipment, thus contributing to enhanced operational efficiency and energy savings.
  • Power Supplies: In high-performance uninterruptible power supplies (UPS) and high-power DC power supplies, the IXYX120N120C3 could be essential for the regulation and control of power flow, ensuring the reliability and stability of power supply systems.

Note that these potential industry applications are conceptual/illustrative and demand thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About IXYS Corporation

IXYS Corporation is a well-known manufacturer specializing in semiconductors, with a focus on power transistors and IGBTs for industrial, communications, consumer, and medical applications. The company has established a solid reputation for its innovative approach to semiconductor design, integrating advanced technology to enhance power efficiency and performance. The IXYX120N120C3 is a testament to IXYS’s dedication to quality and performance in the field of power control and management. IXYS’s portfolio, known for its reliability and efficiency, includes a wide range of transistors designed to meet the varying needs of modern electronic systems, making them a preferred choice for engineers and designers looking for high-performance semiconductor solutions.

Where to Find IXYX120N120C3 by IXYS Corporation

For those interested in purchasing the IXYX120N120C3, or exploring alternate IGBTs, our site, findchips.com, offers a comprehensive catalog where you can compare and find up-to-date information on stock levels and pricing from leading distributors. Historically, this part has been available from distributors including TME, TTI, Future Electronics, Mouser Electronics, and DigiKey. However, to get the most current availability and pricing, it is recommended to use findchips.com as inventory can fluctuate, and our platform ensures you have access to the latest data to make an informed purchasing decision.

Compare pricing for IXYX120N120C3 and other IGBTs / Transistors at findchips.com