Overview of J00-0065NL by Pulse Electronics Corporation
The J00-0065NL is a Telecom and Datacom connector designed to facilitate high-speed data transmission in various applications. This connector features 8 contacts with a female gender configuration, optimized for a right-angle solder terminal installation. It is compliant with RoHS standards, ensuring that it meets environmental regulations for hazardous substances.
Structurally, the connector is classified as an RJ45 jack with an 8P8C configuration, suitable for both CAT5 and CAT6 applications. It adopts a Through-Hole Technology (THT) mounting style and includes several key features, such as shielding for enhanced signal integrity and durability rated for up to 750 cycles. In terms of dimensions, the body breadth measures 0.545 inches, the depth is 0.85 inches, and the length is 0.64 inches, making it compact and easy to integrate into various designs.
This component also adheres to specifications such as UL certification, ensuring reliability in performance and safety in its application. The connector’s insulator material is polyethylene, while the shell is made from brass with a nickel finish for improved durability and corrosion resistance. For termination, the part utilizes a soldering method, compatible with typical PCB assembly processes. Notably, the lead time for this part is currently noted as 8 weeks from the date of order, useful information for procurement planning.
Industry Applications for J00-0065NL
The J00-0065NL connector might find utility across various industries. Below are some potential applications where this part may be beneficial:
- Telecommunications: In telecom systems, this connector could be used in networking equipment such as routers and switches. The RJ45 configuration is standard for Ethernet connections, allowing for seamless integration into network architectures.
- Consumer Electronics: Devices such as set-top boxes, gaming consoles, and smart TVs might utilize the J00-0065NL for reliable network connectivity. The compatibility with CAT5 and CAT6 cables ensures efficient data transfer rates, essential for streaming applications.
- Industrial Automation: Within industrial environments, the connector could potentially be employed in machines that require communication between various automated components. The durability rating supports usage in rugged settings where mechanical wear is a consideration.
- Smart Cities: As part of smart city initiatives, this connector might be integrated into IoT devices to support data collection and transmission across urban infrastructures. The shielded design would help in minimizing electromagnetic interference (EMI), a crucial factor in densely populated areas.
- Audio and Video Systems: This connector could potentially serve within audio-video applications, such as AV receivers or professional audio equipment, where reliable data transmission is vital for quality output.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation has established itself as a significant player in manufacturing various types of connectors, particularly focusing on the Telecom and Datacom Connectors segment. The company specializes in delivering high-performance components suitable for network and communication applications. The J00-0065NL is one of the examples reflecting their commitment to quality and innovation.
In addition to the J00-0065NL, Pulse Electronics manufactures a range of connectors that may be utilized in similar applications, enhancing system integrity and performance. Their focus on R&D ensures that they stay competitive in the fast-evolving electronics market, catering to the needs of modern data and telecommunications systems.
Research Price and Stock for J00-0065NL by Pulse Electronics Corporation on Findchips.com
To research the current stock levels and pricing for the J00-0065NL, it is advisable to visit Findchips. This platform serves as a valuable resource for engineers and procurement professionals looking to make informed purchasing decisions regarding electronic components. In addition to the specific part, users can explore the subcategory of Telecom and Datacom Connectors to discover similar alternatives either from Pulse Electronics Corporation or other manufacturers.
Historically, the J00-0065NL has been available at various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
However, it is important to check Findchips for the most accurate and up-to-date information regarding the availability and pricing of this component, as stock levels may fluctuate.