Overview of J0011D01BNL by Pulse Electronics Corporation
The J0011D01BNL from Pulse Electronics Corporation is a modular jack connector commonly used in networks requiring high-speed data transmission. It supports LAN categories Cat5 and Cat6, facilitating improved network speeds and bandwidth. Featuring a configuration of 1 x 1 port with an 8 position, 8 contact configuration (8P8C), often referred to as RJ45, this component is designed for reliable interfacing in telecommunication and datacommunication systems. The J0011D01BNL, being RoHS compliant, adheres to the latest environmental standards, eliminating the use of hazardous materials in its manufacturing.
This connector is right-angled and designed for solder terminal connections, making it suited for applications where space is limited and a perpendicular connection is advantageous. It includes a locking feature and a polarized housing which reduces the risk of improper mating, ensuring a stable and secure connection. Its high-performance attributes are encapsulated in a shielded body with a nickel finish to enhance functionality in environments where interference from external electrical devices could be a concern. The dimensions specified include a body length of 0.64 inch, a depth of 0.85 inch, and a breadth of 0.545 inch, tailoring to standard PCB layouts.
The J0011D01BNL is marked as having an active part life cycle status and is available for new designs. Its specification includes a factory lead time of 8 weeks as of the current writing, indicating the period required from order placement to potential receipt.
Industry Applications for J0011D01BNL
The J0011D01BNL, with its advanced data transmission capabilities, potentially matches various high-demand applications across multiple industries. Note that these potential applications are conceptual illustrations and teams should verify suitability within specific projects.
- Telecommunications: In telecom racks and networking infrastructure, facilities use Cat5 and Cat6 cables extensively. Components like J0011D01BNL could potentially be integral for networking equipment including routers, switches, and gateways, given its high-speed data handling capacities.
- Computing and Data Storage: Data centers potentially utilize these types of connectors to manage multiple connections with various server architectures, helping facilitate reliable data transmission across server backbones.
- Consumer Electronics: Devices requiring wired network connections, such as smart TVs, gaming consoles, and home entertainment systems, might incorporate an RJ45 connector to enable Ethernet connectivity.
- Industrial Automation: Automated production lines that use network communication to control machinery and relay sensor data could possibly deploy these connectors to enhance connectivity and reliability in harsh environments.
- Smart Cities: Networking requirements for traffic control systems, public Wi-Fi infrastructures, and surveillance systems in smart city initiatives could potentially involve utilizing robust connectors like the J0011D01BNL, ensuring durable and reliable data communication.
This consideration of potential uses across diverse industries is illustrative only and necessitates detailed analysis by engineering and design professionals to ensure compliance with all relevant standards and specific application needs.
About Pulse Electronics Corporation
Pulse Electronics Corporation plays a vital role in the telecommunications and Datacom Connectors industry. They are known for producing high-quality electronic components like J0011D01BNL and similar products, which provide essential connectivity solutions in various devices. As a manufacturer, Pulse Electronics focuses on the development of components that meet rigorous standards for performance, reliability, and environmental friendliness. Their range of products extends beyond standard connectors, addressing different technological needs across a broad spectrum of industries.
Where to Find J0011D01BNL by Pulse Electronics Corporation
For those looking to source the J0011D01BNL, an effective approach is to begin with Findchips.com. Here, you can access a comprehensive listing of distributors and check current stock levels, ensuring you choose a supplier able to meet your delivery and quantity requirements. Historically, this part has been available from distributors such as DigiKey, Arrow Electronics, Mouser Electronics, and Newark. To explore potential alternatives or other products from Pulse Electronics Corporation within the Telecom and Datacom Connectors category, the links provided direct users to an array of options suiting various specifications.