Overview of J0011D21BNL by Pulse Electronics Corporation
The J0011D21BNL is a Telecom and Datacom Connector designed and manufactured by Pulse Electronics Corporation. This component is a female, right-angle RJ45 connector jack, capable of handling 8 positions and 8 contacts (8P8C), commonly used for Category 5 and 6 Ethernet cables. With solder terminal connections, it facilitates a robust and durable linkage between cables and printed circuit boards (PCBs) for data communication purposes.
The J0011D21BNL boasts several features that make it suitable for a wide range of applications. It is ROHS compliant and PB-free, adhering to contemporary environmental standards for electronic components. Additionally, it comes with a PULSEJACK branding and includes shielding to prevent electromagnetic interference, enhancing signal integrity in data transmissions. With dimensions specified to fit standard board layouts (body breadth of 0.545 inch, depth of 0.85 inch, and length of 0.64 inch), it is designed for hole mounting options ranging from .12 to .126 inches, enabling locking for secure attachment to PCBs.
Industry Applications for J0011D21BNL
The J0011D21BNL’s design and properties lend it to a variety of potential applications across several industries. However, it’s important to note that these suggestions are conceptual and should be thoroughly evaluated by engineering and procurement teams for compliance with industry standards and specific application requirements. Here are several industries where the J0011D21BNL could potentially be utilized:
- Telecommunications: Due to its compatibility with Cat5/6 cables and shielding feature, the J0011D21BNL might be used in networking hardware such as routers, switches, and network interface cards.
- Computing and Data Storage: This connector could potentially be found in servers, storage systems, and network-attached storage (NAS) devices where secure and reliable data transmission is crucial.
- Consumer Electronics: In applications such as smart TVs, gaming consoles, and other Internet of Things (IoT) devices that require wired internet connectivity, the J0011D21BNL might be a suitable component.
- Industrial Automation: For factory machinery and industrial control systems that rely on networked communication for operational efficiency, the J0011D21BNL’s reliability and shielding could be beneficial.
- Smart Cities: In the infrastructure of smart cities, including traffic control systems and public Wi-Fi networks, connectors like the J0011D21BNL could potentially play a role in the delivery of high-speed internet connectivity.
These industry applications are illustrative and require detailed analysis by professionals to ensure suitability and adherence to specific requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a key player in the design and manufacturing of electronic components, with a particular emphasis on Telecom and Datacom Connectors, among other connectors. By providing a range of connectors, including products like the J0011D21BNL, Pulse Electronics has positioned itself as a go-to manufacturer for robust and high-quality connectivity solutions. Their products are engineered to meet the stringent requirements of a wide array of applications, from consumer electronics to industrial systems, offering both performance and reliability. Pulse Electronics’ commitment to innovation is reflected in the variety of connectors they produce, tailoring solutions to meet complex electrical and environmental demands across industries.
Where to Find J0011D21BNL by Pulse Electronics Corporation
For those looking to source the J0011D21BNL, FindChips.com offers a comprehensive and up-to-date listing of available inventory from a range of distributors. Given the component’s utility across various applications, procurement professionals and engineers alike can benefit from the competitive pricing and availability information on findchips.com. Historically, the J0011D21BNL has been stocked by distributors such as Master Electronics, LCSC, Component Electronics, Inc, and Chip1Stop, among others. Nonetheless, for the most current stock levels, pricing, and distributor options, visiting FindChips.com is recommended. Additionally, for those considering alternate parts, FindChips provides access to a wide selection of Telecom and Datacom Connectors, offering parts by Pulse Electronics Corporation and other manufacturers.