Overview of J0G-0001NL by Pulse Electronics Corporation
The J0G-0001NL is a telecom and datacom connector characterized by its 8 contact female configuration, designed for right angle through-hole mounting. This part adheres to the ROHS compliance standard, ensuring it meets environmental directives regarding hazardous substances. It utilizes an RJ45 modular connector type, specifically configured as an 8P8C jack, supporting a single port setup.
When examining the specifications, the J0G-0001NL features a total of 8 contacts with a termination type that employs soldering, allowing for reliable connections in various applications. The contact finish for termination is tin with a nickel barrier, which can enhance the durability and longevity of the connection. The body dimensions include a breadth of 0.445 inch, a depth of 0.95 inch, and a length of 0.7 inch, making it compact yet efficient for integration into multiple designs.
This part falls under the broader subcategory of Telecom and Datacom Connectors, used in various communication and networking applications. Its active lifecycle status confirms that the part is currently in production and available for procurement. The J0G-0001NL is built for general purposes, and its design features include a polarized housing for proper alignment during installation.
Industry Applications for J0G-0001NL
Given the specifications and functional characteristics of the J0G-0001NL, it could find applications in various sectors. Below are potential industry applications along with examples of components that might utilize this part:
- Telecommunications: This connector may be used in networking equipment such as routers and switches, where reliable data transmission is critical. The use of Cat5E compatibility might support high-speed networking in a range of environments.
- Consumer Electronics: The J0G-0001NL could be integrated into products like smart TVs or gaming consoles, where robust connectivity is necessary. Its right-angle design might facilitate space-saving layouts within a device.
- Industrial Automation: In automated systems, this connector might serve in communication interfaces between various components, facilitating data transfer in manufacturing equipment and control systems.
- Smart Cities: The J0G-0001NL could potentially be utilized in infrastructure for communication systems within smart buildings or urban management systems, contributing to the interconnectivity of devices used in smart city projects.
- Transportation and Logistics: There is a possibility for this connector to be employed in devices that monitor and manage supply chains or in telecommunications for vehicles, enhancing operational efficiency through data connectivity.
It is important to note that these potential industry applications are conceptual and illustrative. Each application requires thorough analysis and validation by engineering and design teams to ensure adherence to relevant industry standards and specific requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a manufacturer known for its expertise in connectivity solutions, particularly within the realm of telecom and datacom connectors. The company specializes in producing various types of connectors relevant to networking and communication applications, including the J0G-0001NL.
In addition to the J0G-0001NL, Pulse Electronics Corporation manufactures a range of similar parts that cater to different applications, ensuring customers have access to an extensive product line. Their commitment to quality and compliance with standards such as ROHS aligns with modern electronic requirements, particularly in industries where environmental considerations are paramount.
Research Price and Stock for J0G-0001NL by Pulse Electronics Corporation on Findchips.com
For those interested in acquiring the J0G-0001NL, it is advisable to research current stock and pricing on Findchips. This platform offers insights into availability across various distributors and is a valuable resource for engineering and procurement teams.
Historically, the J0G-0001NL has been available through various distributors including New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics. However, stock levels and pricing can fluctuate, so it is recommended to check Findchips for the latest information. Additionally, using the Telecom and Datacom Connectors link will allow users to discover alternative parts offered by Pulse Electronics Corporation or other manufacturers that may suit their specific needs.