JAN1N5819UR-1 by Microchip Technology Inc

Overview of JAN1N5819UR-1 by Microchip Technology Inc.

The JAN1N5819UR-1 by Microchip Technology Inc. is a Rectifier Diode, characterized by its Schottky technology, single-phase, silicon material, and a compact DO-213AB package. This component is specified for a maximum current of 1A and a reverse voltage of up to 45V. Its designation as a small-signal Schottky diode underlines its efficiency in applications requiring fast switching and low forward voltage drop. The diode is also noted for being RoHS compliant, highlighting an adherence to regulations limiting hazardous substances in electronic components. The Rectifier Diode is a part of the larger category of Rectifier Diodes, crucial for conversion processes in electronic circuits. Key attributes include its hermetically sealed package for reliability in harsh environments, metallurgically bonded construction for enhanced durability, and its capacity for surface mounting which facilitates streamlined manufacturing processes.

Industry Applications for JAN1N5819UR-1

The JAN1N5819UR-1 could potentially be integrated into a wide array of industry applications, leveraging its technical specifications to enhance performance and reliability.

  • Consumer Electronics: This diode might be incorporated into power supply circuits of various consumer electronics for efficient voltage regulation. Its small form factor and capability for surface mounting make it suitable for compact devices.
  • Space Technology and Aerospace Defense: The durability offered by its metallurgically bonded structure and hermetically sealed package could be crucial for space applications or aerospace defense systems where reliability under extreme conditions is paramount.
  • Energy and Power Systems: In the domain of power conversion and management within energy systems, this component’s Schottky technology could be exploited for its low forward voltage drop, enhancing overall system efficiency.
  • Automotive: Considering the drive towards more electronic components in vehicles, the JAN1N5819UR-1 could be utilized in electronic control units (ECUs) or power regulation systems, contributing to the reliability and efficiency of automotive electronics.

It is important to note that these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and adherence to specific industry standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. stands as a notable manufacturer in the Rectifier Diodes market, and electronics components industry at large, with a broad portfolio that spans various diode technologies, including Schottky diodes. Their product offerings, including the JAN1N5819UR-1, demonstrate a commitment to innovation and quality. Microchip Technology Inc. is recognized for producing components that meet rigorous industry standards, such as those for military or aerospace applications, which is a testament to their reliability and performance. Their diodes are engineered for a range of applications, addressing needs from basic circuit protection to high-efficiency power conversion.

Where to Find JAN1N5819UR-1 by Microchip Technology Inc

For procurement professionals and engineers looking to source the JAN1N5819UR-1, findchips.com offers a comprehensive platform to research availability and pricing. This diode, along with a wide range of other Rectifier Diodes that might serve as alternatives, can be found through this resource. Historically, this part has been available from several distributors including Master Electronics, EBV Elektronik, DigiKey, and Mouser Electronics, among others. However, it is crucial to consult findchips.com to get up-to-date stock levels, current pricing, and possible alternative suppliers including Microchip Technology Inc itself or other manufacturers that offer comparable products.

Compare pricing for JAN1N5819UR-1 and other Rectifier Diodes / Diodes at findchips.com