JAN2N2222AUB by Microchip Technology Inc

Overview of JAN2N2222AUB by Microchip Technology Inc.

The JAN2N2222AUB is a small signal bipolar transistor specifically designed for switching applications. This component is characterized by an NPN silicon structure, providing versatility in various electronic circuits. Its maximum collector current (I(C)) rating of 0.8A, coupled with a maximum collector-emitter voltage (V(BR)CEO) of 50V, allows for effective management of power in small devices. The transistor is compliant with the ROHS directive and is classified as an active part in the Microchip Technology Inc portfolio.

The JAN2N2222AUB is housed in a ceramic package with a rectangular shape and is suitable for surface mounting. It incorporates three terminals and features a dual terminal position. The transistor’s DC current gain (hFE) is a minimum of 30, which ensures adequate amplification capabilities for various applications. One notable attribute is its robust operational temperature range, extending from -65°C to 200°C, making it suitable for demanding environments.

This part also boasts a minimal turn-on time of 35 ns and a turn-off time of up to 300 ns, indicating quick response times which are essential in switching applications. Its power dissipation rating stands at a maximum of 0.5 W, which is an important consideration for thermal management in design layouts. The JAN2N2222AUB adopts a tin-lead terminal finish, further supporting soldering and assembly processes.

Industry Applications for JAN2N2222AUB

The JAN2N2222AUB might find potential applications across various industries due to its electrical characteristics and form factor. Below are several illustrative examples of how this transistor could potentially be utilized:

  • Telecommunications: In telecommunications equipment, the JAN2N2222AUB might be used in signal amplification and switching applications within devices such as routers and signal repeaters, where its quick response time and reliability are crucial.
  • Consumer Electronics: This transistor could potentially serve in small electronic devices like remote controls or audio systems, contributing to both signal processing and power management due to its adequate current handling capabilities.
  • Industrial Automation: In industrial settings, the JAN2N2222AUB might be applicable in relay drivers or motor control applications, facilitating efficient operation in automated systems while managing higher currents and voltages.
  • Robotics and Drones: The reliable performance of the JAN2N2222AUB might render it useful in robotic circuits or drone control systems, aiding in the control of actuators or switching high-speed signals in compact designs.
  • Smart Cities: The potential application of this transistor in smart city infrastructure could involve its use in sensor networks or control systems where its low power consumption and small footprint can be effectively leveraged.

It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a notable manufacturer of semiconductor products, particularly known for their comprehensive range of transistors, including JAN2N2222AUB. The company produces a variety of small signal bipolar transistors that cater to various applications in consumer electronics, automotive, aerospace, and industrial sectors. Microchip Technology’s focus on innovation ensures that they provide parts that meet rigorous quality standards and are compliant with industry regulations.

In addition to the JAN2N2222AUB, Microchip manufactures similar small signal bipolar transistors which offer a variety of specifications suited for different applications. Their emphasis on high-performance and reliability places them among the competitive landscape of semiconductor manufacturers.

Research Price and Stock for JAN2N2222AUB by Microchip Technology Inc on Findchips.com

To determine the current stock and pricing for the JAN2N2222AUB, it is advisable to visit Findchips.com, which provides a comprehensive overview of various distributors and their pricing for this component. Historically, the JAN2N2222AUB has been available from distributors including Master Electronics, EBV Elektronik, Avnet Silica, NAC, Onlinecomponents.com, Microchip Technology Inc, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability may vary, so checking directly on Findchips.com will provide the most accurate and up-to-date information.

Compare pricing for JAN2N2222AUB and other Small Signal Bipolar Transistors / Transistors at findchips.com

For detailed insights into pricing and comparison of JAN2N2222AUB and other Small Signal Bipolar Transistors / Transistors, make sure to visit Findchips.com. This platform is useful for finding alternative parts offered by Microchip Technology Inc or other manufacturers according to your requirements.