JANTX1N3611 by Microchip Technology Inc

Overview of JANTX1N3611 by Microchip Technology Inc.

The JANTX1N3611 is a general-purpose silicon Rectifier Diode, available in an axial DO-41 package, which is similar to the standard DO-41 but with a 2-pin configuration. This part is designed to handle a maximum output current of 1 A and supports a peak reverse voltage of 200 V. It features a tin/lead (Sn/Pb) terminal finish with a wire terminal form, and its case is configured for isolated connection. Notably, the JANTX1N3611 is compliant with Reach and has an Export Control Classification Number (ECCN) of EAR99, which typically simplifies international transactions as it does not require a license for most destinations.

Microchip Technology Inc., the manufacturer of this diode, has marked this component as active and RoHS non-compliant, meaning it contains materials forbidden in RoHS regulated regions. This part has a factory lead time of 24 weeks; indeed, those planning large-scale or time-sensitive projects should consider this in their scheduling.

Industry Applications for JANTX1N3611

The JANTX1N3611, with its broad specifications, could potentially serve a variety of industries that require general-purpose rectification in their electronic assemblies. Here are several possible applications:

  • Consumer Electronics: Devices such as power supplies for TVs, audio equipment, and computers could potentially utilize the JANTX1N3611 for converting alternating current (AC) to direct current (DC). Its capability to handle relatively high voltages might make it suitable for chargers and adapters as well.
  • Renewable Energy: In solar power systems, diodes like the JANTX1N3611 are often used to prevent backflow of current from the battery to the solar panel during the night. This part’s high reverse voltage rating and endurance could make it useful for such applications, though engineering verification is essential.
  • Electronic Manufacturing: During the manufacturing of circuit boards and electronic components, rectifier diodes are essential for applications such as signal processing and power management. The JANTX1N3611’s general-purpose nature could possibly fulfill these needs effectively.

Note, these potential industry applications are purely illustrative and must be further analyzed and verified by engineering and design teams to ensure they meet specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a key player in the production of semiconductor products, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the diode sector of the semiconductor industry, Microchip is recognized for providing a variety of diodes including Rectifier Diodes, such as the JANTX1N3611, often used in general-purpose applications across various electronic devices. Their offerings in the diode category show a consistent adherence to industry standards and a focus on providing a range of specs to cater to broad application needs.

Where to Find JANTX1N3611 by Microchip Technology Inc

The JANTX1N3611 and other rectifier diodes can be researched and purchased through the website findchips.com. To explore alternatives to JANTX1N3611 that might be offered by Microchip Technology Inc or other manufacturers, one can browse the Rectifier Diodes section on findchips.com. Historically, this part has been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, NexGen Digital, and Mouser Electronics. However, stock levels and pricing are subject to change, and buyers should verify current availability directly on FindChips for the most reliable and up-to-date information.

Compare pricing for JANTX1N3611 and other Rectifier Diodes / Diodes at findchips.com