Overview of JANTX1N5711-1 by Microchip Technology Inc.
JANTX1N5711-1 is a Schottky rectifier diode characterized by its one-phase, single-element design, and rated for a maximum output current of 0.033A. This diode supports reverse voltage ratings up to 50V (V
The JANTX1N5711-1 operates efficiently in a temperature range from -65 °C to 150 °C, making it suitable for applications subject to extreme conditions. It is ideal for general-purpose use and is recognized for its robust configuration and isolated case connection. In addition, the diode is qualified under the MIL-19500/444 standard, which adds to its credibility in critical applications. As of the current writing, the factory lead time for this part is approximately 24 weeks, so procurement teams should plan their sourcing accordingly to avoid delays in production.
Industry Applications for JANTX1N5711-1
JANTX1N5711-1 might find its applications in several industries where diode performance and reliability are critical. Below are some potential industry applications:
- Space Technology, Aerospace: In aerospace applications, the JANTX1N5711-1’s high-temperature operation and low forward voltage drop could make it suitable for use in power management systems or battery protection circuits. It might be employed in satellites or other spacecraft where low weight and high reliability are crucial. Similar diodes could potentially serve the same purpose where space constraints and environmental conditions are considered.
- Defense: Given its qualification under military standards (MIL-19500/444), this diode might be utilized in military applications, especially in systems requiring dependable performance under continuous operation and harsh conditions. For example, it could be used in radar systems or communication devices. However, any actual use would require further verification of compliance with specific defense guidelines.
- Consumer Electronics: Schottky diodes like the JANTX1N5711-1 might be used in power supply circuits, voltage clamping applications, or in low-power rectification operations. Consumer devices such as smartphones or tablets may utilize similar parts to ensure efficient power handling and reduced heat generation, contributing to overall device reliability.
- Industrial Equipment: The diode’s properties may allow it to be integrated into industrial automation equipment, perhaps in power distribution and control circuits. Its capability to withstand high temperatures and demanding environments could be advantageous for machinery used in manufacturing processes.
It is crucial to note that while these applications present conceptual and illustrative ideas, they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer of microcontrollers, analog semiconductors, and memory products, among other electronic components. The company’s commitment to quality and innovation is evident in its offering of rectifier diodes, including the JANTX1N5711-1. Microchip’s expertise in silicon technology has enabled the development of various diodes to meet diverse market needs, particularly in areas where reliability and performance are paramount.
The company manufactures several other Schottky and standard rectifier diodes that may serve similar applications as the JANTX1N5711-1. For example, they produce devices suitable for low-powered applications and high-speed switching, which could complement the offerings in designs requiring multiple types of rectifiers. Their diodes are also characterized by stringent quality control measures to ensure long-term operational integrity.
Where to Find JANTX1N5711-1 by Microchip Technology Inc.
To procure the JANTX1N5711-1, it is recommended to conduct research on findchips.com. This site offers a comprehensive comparison of current stock levels and pricing, which is essential for making informed purchasing decisions. Some notable distributors that have previously supplied this part include:
- Master Electronics
- EBV Elektronik
- Avnet Silica
- Future Electronics
Keep in mind that availability can vary, and checking multiple sources for the latest information is advisable. The Rectifier Diodes section on findchips.com may also allow you to discover alternate parts that could meet your application needs, both from Microchip Technology Inc. and other manufacturers.