JANTX1N5811 by Microchip Technology Inc

Overview of JANTX1N5811 by Microchip Technology Inc.

The JANTX1N5811 by Microchip Technology Inc. is a Rectifier Diode, designed for one-phase and one-element usage. It supports up to 3A of output current and can withstand reverse voltages up to 150V. This silicon-based diode is encapsulated in a hermetically sealed, glass package, ensuring robust and reliable performance. It also features an ultra-fast recovery time of only 0.03 µs and is designed for high-reliability applications, evidenced by its metallurgically bonded construction and qualification under MIL-19500 standards.

Specific attributes including a maximum operating temperature of 175 °C and a minimum of -65 °C cater to a wide range of environmental conditions, making it suitable for demanding applications. The diode is non-surface mount, fitted with axial terminals in a long, rounded, glass body. Additionally, it is RoHS and REACH compliant, which underscores its adherence to current environmental and health standards.

Note: The factory lead time for JANTX1N5811 is 24 weeks as of the current writing.

Industry Applications for JANTX1N5811

The JANTX1N5811 is potentially suitable for various industry applications where high reliability and robust performance are required. Here are some industries where it could potentially be applied:

  • Space Technology: In satellites and other space vehicles, components require exceptional reliability and the ability to withstand extreme temperature fluctuations. The robust glass package and high-reliability attributes, coupled with its qualification for military standards (MIL-19500), could make it an ideal choice for such applications.
  • Aerospace and Defense: Given its military qualification, the JANTX1N5811 might be used in military aircraft and defense systems where high-performance and durable components are critical. Its capability to manage significant voltage and perform under extreme temperatures makes it suited for these rigorous environments.
  • Energy and Power Systems: The fast recovery time and high reverse voltage capability could make the JANTX1N5811 suitable for power regulation systems, potentially improving efficiency in various energy applications, including power supply systems in harsh environments.

Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the electronic components industry, particularly known for its broad range of diodes including Rectifier Diodes. They produce a variety of diodes that cater to numerous applications across different sectors. JANTX1N5811 is just one example of their commitment to high-quality, reliable products tailored for demanding environments. Microchip’s diodes are designed with attention to detail, reliability, and performance, aligning with industry standards and technological advancements.

Where to Find JANTX1N5811 by Microchip Technology Inc

To locate the JANTX1N5811 for purchase, consider using findchips.com. This site allows engineers and procurement specialists to compare prices, check current stock levels, and review detailed part information. For alternate parts, the Rectifier Diodes category on findchips.com can offer additional options from both Microchip Technology Inc. and other manufacturers.

Some distributors where JANTX1N5811 has historically been available include Master Electronics, LCSC, EBV Elektronik, and DigiKey. However, it is recommended to visit findchips.com to get the most up-to-date availability and pricing information.

Compare pricing for JANTX1N5811 and other Rectifier Diodes / Diodes at findchips.com