JANTX1N6072A by Microchip Technology Inc

Overview of JANTX1N6072A by Microchip Technology Inc.

The JANTX1N6072A is a transient voltage suppressor diode that offers robust protection for various electronic applications. With a maximum reverse standoff voltage (V) of 185V and a peak reverse power rating of 1500W, this component is designed to suppress voltage transients effectively, which could otherwise damage sensitive electronic circuits.

The device is bidirectional, meaning it can handle voltage spikes in both directions, which is crucial for applications where polarity might be variable. Constructed from silicon, the JANTX1N6072A features a hermetically sealed metal glass package (DO-202AA) that enhances its durability and reliability in harsh environments. The diode is configured as a single element with an isolated case connection, contributing to its effectiveness in transient voltage suppression.

Additional characteristics of the part include:

  • Breakdown Voltage Range: 209V to 231V
  • Operating Temperature: -55°C to 175°C
  • Moisture Sensitivity Level: 1
  • Power Dissipation: Maximum of 1W

As of the current writing, the factory lead time is noted to be 21 weeks, making it essential for engineers and procurement specialists to plan ahead when considering this component for design implementation.

Industry Applications for JANTX1N6072A

The JANTX1N6072A can potentially serve in various industries due to its protective properties against voltage spikes. Below are several industry contexts where this part might find application:

  • Aerospace and Defense: In aerospace applications, where reliability is paramount, the JANTX1N6072A’s robust design and compliance with MIL standards may make it suitable for protecting sensitive avionics and communication equipment from transient voltages caused by atmospheric phenomena or electrical surges.
  • Telecommunications: Telecommunication systems rely on maintaining signal integrity. The JANTX1N6072A could potentially be used as a protective device for equipment such as base stations and routers to guard against voltage spikes from lightning or power fluctuations, which might otherwise disrupt service.
  • Industrial Automation: In industrial settings, electrical components are often subjected to high voltage transients due to machines coming online or offline. The transient voltage suppression capabilities of the JANTX1N6072A might make it suitable for safeguarding control systems, actuators, and sensors.
  • Automotive: The part’s robust properties might permit its use in automotive electronics, particularly in systems requiring voltage stability such as power management and infotainment units, although specific qualifications like AEC-Q100 would need to be verified.
  • Consumer Electronics: The JANTX1N6072A could potentially find its use in consumer electronics products, where protecting circuits from transient voltages is essential for prolonging the lifespan and maintaining the performance of devices like televisions, gaming consoles, and home appliances.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer in the field of semiconductor solutions, particularly known for its production of various types of diodes and circuit protection devices, including transient suppressors. The company emphasizes quality and reliability in its products, which include the JANTX1N6072A and other similar components designed for effective voltage suppression.

Microchip’s commitment to compliance with international standards, such as MIL-19500 for the JANTX1N6072A, positions the company as a trusted partner for industries requiring high-performance diodes. Their product range includes various other transient suppressors which might suit a wide array of applications, emphasizing their capability in providing reliable and durable electronic components.

Where to Find JANTX1N6072A by Microchip Technology Inc.

JANTX1N6072A, it is advisable to research potential purchasing options on findchips.com. This platform provides a range of suppliers and distributors that have historically carried this component. Notable distributors that may stock the item include:

  • Master Electronics
  • EBV Elektronik
  • Avnet Silica
  • Mouser Electronics

It is important to visit findchips.com for the most current stock levels and pricing information, as the availability of the JANTX1N6072A may vary.

Compare pricing for JANTX1N6072A and other Transient Suppressors / Diodes at findchips.com