Overview of JANTX2N2222A by Microchip Technology Inc.
The JANTX2N2222A is a small signal bipolar transistor with a collector current of 0.8A and a maximum collector-emitter voltage of 50V. Manufactured by Microchip Technology Inc., this NPN silicon transistor is housed in a TO-206AA package, similar to the TO-18, featuring three pins. It is designed for high-performance capabilities in a wide range of applications, ensuring reliability and efficiency in circuit operations.
This component is characterized by its robust thermal performance, with operating temperatures ranging from -65°C up to 200°C, which makes it exceptionally versatile for various environments. The transistor is not surface mount; it has a round, cylindrical metal body, with the collector connected directly to the case. Notable for its swift response times, the turn-on time is a maximum of 35 ns, and the turn-off time is up to 300 ns, facilitating efficient switching operations.
The JANTX2N2222A meets stringent qualifications, holding a reference standard of MIL-19500/255, which underscores its suitability for demanding applications, including those in military contexts. This part is compliant with the REACH regulations and is classified under EAR99 for ECCN Code, confirming its broad international commercial usability.
Industry Applications for JANTX2N2222A
The JANTX2N2222A transistor potentially suits several high-reliability applications across various industries due to its robust design and electrical properties. Below are some of the industries where this component might be used:
- Aerospace and Defense: Given its MIL-19500/255 standard qualification, the JANTX2N2222A might be used in avionic systems, satellite communications, or other military electronics where high reliability under extreme conditions is crucial. Its capacity for swift switching makes it well-suited for radar systems and other defense-related signal processing equipment.
- Industrial Automation: In automation technology, transistors like the JANTX2N2222A could potentially be used in control systems for machinery, helping to manage operational processes effectively through its reliable switching capabilities.
- Consumer Electronics: With its high switch speeds and robust performance, this transistor might be found in power regulation systems within devices, contributing to efficient power management and extending the device’s operational lifespan.
- Computing and Data Storage: In the computing sector, the JANTX2N2222A could be utilized in server power supplies and other components requiring consistent performance and reliability, ensuring systems remain operational and data integrity is maintained.
Note: These potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure they meet specific requirements and industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent leader in the field of semiconductor technology, notably in the development of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their expertise extends significantly into the area of transistors, particularly Small Signal Bipolar Transistors. Microchip’s portfolio includes a variety of transistor products designed to meet diverse operational demands across tech industries. The JANTX2N2222A is just one example of Microchip’s commitment to high-quality components, reflecting their dedication to reliability, precision, and performance.
Where to Find JANTX2N2222A by Microchip Technology Inc.
If you are looking to procure the JANTX2N2222A transistor, findchips.com offers an excellent resource for checking current availability and pricing from various distributors. Historically, this part has been available from distributors like Master Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most accurate and up-to-date information, it is best to search directly on findchips.com. This site not only provides availability but also alternatives within the Small Signal Bipolar Transistors subcategory, ensuring you find the best component for your needs.