Overview of JANTX2N2222AUB/TR by Microchip Technology Inc.
The JANTX2N2222AUB/TR is a small signal bipolar transistor, featuring a collector current of 0.8A and a collector-emitter voltage max of 50V. This NPN, silicon-based transistor is packaged in a three-pin, surface mount design that conforms to military specifications under MIL-19500/255. Its quick switching capabilities, with a turn-on time maximum of 35 ns and turn-off time maximum of 300 ns, make it suitable for high-speed switching applications. The part features a ceramic, metal-sealed cofired body which enhances its durability and performance stability.
Designed by Microchip Technology Inc., this component is part of the Small Signal Bipolar Transistors subcategory. This part remains active in the lifecycle with a DC current gain minimum (hFE) of 30, indicating a high efficiency in amplification. The part is also REACH compliant and classified under ECCN Code “EAR99”, making it broadly available for international use without extensive export controls. Its small outline package and no lead terminal form factor facilitate easy integration into various application setups.
Industry Applications for JANTX2N2222AUB/TR
The JANTX2N2222AUB/TR transistor’s fast switching characteristics and robust design make it potentially suitable for various applications across multiple industries. Given the part’s specifications and attributes, potential applications include:
- Consumer Electronics: Devices like fast switching relays and power management systems in consumer electronics could potentially utilize this transistor. The high-speed switching capability might facilitate efficient power regulation, thereby extending device longevity and performance.
- Aerospace and Defense: Given the MIL-19500/255 specification compliance, the JANTX2N2222AUB/TR is potentially suitable for demanding environments such as aerospace and defense applications where reliability under extreme conditions is crucial.
- Computing and Data Storage: In server farms or data centers, efficient switching and power management are critical. The JANTX2N2222AUB/TR could potentially be used in the power distribution mechanisms within these environments to ensure stable operations and to safeguard against power-related disruptions.
- Telecommunications: Fast signal switching and amplification are essential in telecommunications equipment. This transistor could potentially be used in the design of networks and communication links, enhancing signal clarity and transmission speeds.
- Electronic Manufacturing: Industrial manufacturing equipment that requires precise control systems might also benefit from the integration of such high-performance transistors to ensure accuracy and reliability in production lines.
Note: These potential industry applications are only conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Within the transistor domain, and specifically regarding Small Signal Bipolar Transistors, Microchip Technology Inc. offers a range of products including the JANTX2N2222AUB/TR. Known for their high-quality standards and innovative designs, Microchip’s transistors are widely used across various high-tech sectors, including aerospace, consumer electronics, and telecommunications, reflecting their adaptability and reliability in diverse applications.
Where to Find JANTX2N2222AUB/TR by Microchip Technology Inc
For those interested in procuring the JANTX2N2222AUB/TR, it is advisable to check real-time availability and pricing on findchips.com. Historically, this part has been available at distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, Microchip Technology Inc, Mouser Electronics, Avnet Silica, and DigiKey. Availability can fluctuate, so visiting findchips.com will provide the most current stock levels and purchasing options.