Overview of JANTX2N2907A by Microchip Technology Inc.
The JANTX2N2907A by Microchip Technology Inc. is a Small Signal Bipolar Transistor that features a collector current of 0.6A and a collector-emitter voltage of 60V. Its configuration as a PNP transistor constructed from silicon places it in the Small Signal Bipolar Transistors subcategory within Transistors. The component comes in a TO-206AA package, specifically the industry-known TO-18 form, equipped with 3 pins and is RoHS compliant. Additionally, its qualifications include a lifecycle status of active and a qualification status that meets specific industry standards, indicating its reliability for various applications. Notable attributes include a lead terminal finish, compliance with the Reach Code, and a factory lead time of 22 weeks as of current writing.
Industry Applications for JANTX2N2907A
The JANTX2N2907A, with its properties and performance characteristics, could potentially find applications in various industries. Below are illustrative examples where this transistor might play a role:
- Consumer Electronics: This transistor could potentially be used in powering or switching components within devices such as small portable radios, calculators, or personal digital assistants where power efficiency and size are critical. Given its capability to handle moderately high voltages and currents for a small signal transistor, it would fit well within compact, power-sensitive applications.
- Audio and Video Systems: In audio amplification systems, such as small consumer-grade audio receivers or portable speaker systems, the JANTX2N2907A might be suitable for signal processing tasks due to its quick switching characteristics and low leakage current. Its functionality is potentially necessary for sustaining signal integrity in audio paths and managing low power dissipation requirements.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, known for its robust range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of Small Signal Bipolar Transistors, Microchip Technology Inc. offers components like the JANTX2N2907A that ensure reliable performance for intricate electronic circuits. The company’s expertise and emphasis on quality, reflected in their comprehensive qualification and testing processes, make their small signal transistor offerings dependable for both standard and specialized applications across a myriad of industries.
Where to Find JANTX2N2907A by Microchip Technology Inc
If you’re looking to source the JANTX2N2907A, it’s recommended to start your search at findchips.com. This transistor, as well as other Small Signal Bipolar Transistors, can be researched for pricing, availability, and specifications. Historically, the JANTX2N2907A has been available from distributors like Master Electronics, Mouser Electronics, DigiKey, and Newark among others. However, current stock levels and prices should be checked on findchips to ensure the most accurate and up-to-date information.