JANTX2N3700UB by Microchip Technology Inc

Overview of JANTX2N3700UB by Microchip Technology Inc.

The JANTX2N3700UB manufactured by Microchip Technology Inc. is a Small Signal Bipolar Transistor designed for high reliability applications. This NPN transistor is crafted from silicon, providing a collector current of up to 1A and a collector-emitter voltage maximum of 80V. It features a standard single element configuration within a robust ceramic, UB-3 package that helps ensure durability and functionality under various environmental conditions.

The part is qualified to the MIL-19500 standard, indicating its suitability for military applications and other high-reliability requirements. Moreover, the JANTX2N3700UB operates over a wide temperature range from -65°C to 200°C, making it an ideal choice for challenging operating environments. This component is also RoHS compliant, satisfying current environmental regulations by avoiding hazardous substances in its construction.

Industry Applications for JANTX2N3700UB

The JANTX2N3700UB might potentially be suited for a range of applications across various industries, largely due to its high reliability, robust performance, and military specifications compliance. The followings are illustrative examples where this component might be utilized:

  • Aerospace and Defense: This industry demands components that can perform under extreme conditions and stringent standards. The MIL-19500 qualification of the JANTX2N3700UB potentially makes it apt for use in military aerospace applications, including communications equipment and instrumentation in aircraft or ground-based systems.
  • Industrial Automation: The high operating temperature range and switching capabilities of the JANTX2N3700UB could possibly make it suitable for industrial control systems, which require durable components that can handle rapid switching operations and thermal variability.
  • Consumer Electronics: Due to its small outline package and switching transistor application, this device might potentially be used in power management circuits within various consumer electronics, enhancing efficiency and reliability.
  • Robotics and Drones: These applications often require components that can operate reliably under variable environmental conditions and mechanical stress. The robustness of JANTX2N3700UB might make it a feasible choice for controlling actuators and sensors in these systems.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, known for its comprehensive range of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of transistors, Microchip excels particularly in offering Small Signal Bipolar Transistors, amongst which the JANTX2N3700UB shines as an example for high-reliability applications.

The commitment of Microchip to quality and reliability is reflected in the meticulous design and production of their components, aligning with industry standards like MIL-19500 for military-grade parts. This focus ensures that devices such as JANTX2N3700UB not only meet but often exceed the stringent requirements of their diverse clientele in various sectors.

Where to Find JANTX2N3700UB by Microchip Technology Inc.

To purchase the JANTX2N3700UB, it is recommended to use platforms like findchips.com, where you can verify current stock levels and compare pricing. Traditionally, distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and NexGen Digital have carried this part, but availability can vary. Ensure to consult findchips.com for the latest updates and to explore alternatives in the Small Signal Bipolar Transistors category that might be offered by Microchip Technology Inc or other manufacturers.

Compare pricing for JANTX2N3700UB and other Small Signal Bipolar Transistors / Transistors at findchips.com