Overview of JANTX2N7225 by Infineon Technologies AG
The JANTX2N7225 is a Power Field-Effect Transistor featuring a drain current of 27.4A, a drain-source breakdown voltage of 200V, and an on-resistance of 0.105 ohm. This single-element, N-channel, metal-oxide semiconductor FET is packaged in a hermetically sealed TO-254AA case with three pins. It is specified for high-reliability applications, adhering to the MIL-19500/592 standards. The device can operate at temperatures up to 150 °C and is housed in a metal package that provides robust isolation suited for demanding environments.
Manufactured by Infineon Technologies AG, the JANTX2N7225 is designed for enhanced mode operation, offering features such as an isolated case connection and a built-in diode for added functionality. This transistor is capable of a maximum pulsed drain current of 110A and has a maximum power dissipation of 150W. According to its military specifications, it also offers an avalanche energy rating of 500 mJ, which suggests an ability to handle high-energy pulses without degradation.
Industry Applications for JANTX2N7225
The Power Field-Effect Transistors like the JANTX2N7225 have a myriad of applications across various industries due to their high power handling and reliability. Below are some potential industry use cases:
- Aerospace and Defense: Given its military specifications and high-reliability features, the JANTX2N7225 could be used in applications such as satellite power systems, military vehicle electronics, or as part of the power management systems in aviation electronics. Its ability to manage high power and harsh conditions makes it ideally suited for these demanding applications. However, validation by the specific engineering and design departments is crucial to ensure adherence to industry-specific standards.
- Industrial Automation: In factory floor environments where power management and switching reliability are critical, the JANTX2N7225 could serve in motor control units, power supply circuits, and automated manufacturing systems. The robust thermal and electrical specifications of this transistor may potentially enable reliable operation in such settings, although specifics would need careful consideration based on the particular requirements of the equipment.
- Telecommunications: Power supply systems in telecommunications infrastructure that require consistent, reliable operation might use devices like the JANTX2N7225 for voltage regulation and power switching. Its high pulsed drain current and power dissipation capabilities could prove beneficial in maintaining stable operations across networked systems, while the built-in diode feature ensures protection against voltage spikes.
Please note that these potential industry applications are conceptual illustrations and would need thorough analysis and verification by relevant engineering and design teams to confirm compliance with applicable industry standards and specific use requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider of semiconductor solutions, especially noted for its innovative advancements in the field of Power Field-Effect Transistors. Infineon is recognized for producing high-quality MOSFETs that cater to a wide range of power applications across industrial, automotive, and consumer electronics markets. Their products, including the JANTX2N7225, are designed with a focus on reliability, efficiency, and high-performance standards. Infineon’s portfolio includes a diverse lineup of power transistors that address the needs of energy-efficient power conversion and management, underscoring their commitment to sustainability and technological prowess in various markets.
Where to Find JANTX2N7225 by Infineon Technologies AG
For procurement teams and engineers looking to source the JANTX2N7225, it is recommended to visit findchips.com. This website enables users to view available inventory, compare prices, and get detailed product information from various distributors. Historically, distributors such as Future Electronics have stocked this part, but availability can vary. Additionally, for those interested in exploring alternative Power Field-Effect Transistors, findchips.com can be an excellent resource for discovering parts offered by Infineon Technologies AG and other manufacturers.