Overview of JMK063BC6105MP-F by TAIYO YUDEN
The JMK063BC6105MP-F by TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) with a general purpose design, featuring a capacitance of 1 µF and a voltage rating of 6.3V. This component is designed in a compact 0201 (0.6 mm x 0.3 mm) package, making it suitable for high-density electronic assemblies. This capacitor supports a temperature range from -55°C to +105°C, which aligns with demanding environmental conditions. It operates with an X6S temperature coefficient, providing robust performance variations in temperature. Furthermore, the JMK063BC6105MP-F is a RoHS and Reach compliant part, ensuring compliance with current environmental regulations concerning hazardous substances.
As a surface mount device (SMD), this capacitor features a rectangular shape and is packaged traditionally in a tape and reel format, specifically a 7-inch reel with a 2mm pitch. The negative and positive tolerance levels of 20% allow for flexibility in its integration into various circuits. This component is notably specified to be suitable for mounting on a surface with wraparound terminal shapes, ensuring strong mechanical hold and connectivity reliability in printed circuit boards (PCBs).
Industry Applications for JMK063BC6105MP-F
The JMK063BC6105MP-F could potentially be beneficial in various industries, due to its general-purpose nature and robust design. Below are some of the industries where this component might be effectively utilized:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and portable music players, where space is limited and efficient use of power is crucial. Its small size and high reliability could help in maintaining the compact form factor and functionality of these devices.
- Telecommunications: This component might be suitable for use in communication equipment like routers, switches, and base stations, where consistent performance over a range of temperatures is needed.
- Computing and Data Storage: Its characteristics may be ideal for deployment in servers, SSDs, and networking devices, where stable capacitance with minimal deviation under temperature fluctuations is crucial.
- Electronic Manufacturing: As a general-purpose component, it could be used extensively in manufacturing and testing equipment, supporting stable operations and providing capacity regulation within electronic circuits.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN CO LTD is a well-established manufacturer in the electronics industry, known specifically for their high-quality Ceramic Capacitors. They produce a wide range of capacitor types designed for various applications across many industries. TAIYO YUDEN is recognized for its innovative approach in developing electronic components that lead to thinner, smaller devices with enhanced capacitance and efficiency. Their product line in Ceramic Capacitors, including the JMK063BC6105MP-F, showcases their commitment to providing components that meet stringent quality and performance standards.
Where to Find JMK063BC6105MP-F by TAIYO YUDEN
For engineering and procurement professionals looking to purchase the JMK063BC6105MP-F, it is recommended to visit findchips.com. On our platform, one can view up-to-date stock levels, current pricing, and availability at various distributors. Historically, this part has been available at distributors such as LCSC, Avnet, and DigiKey, to name a few. To find alternatives or similar products offered by TAIYO YUDEN or other brands, you can also explore the Ceramic Capacitors listing on our website.