JMK105B7474KVHF by TAIYO YUDEN

Overview of JMK105B7474KVHF by TAIYO YUDEN

The JMK105B7474KVHF is a ceramic capacitor with a chip form factor. Sporting a capacitance of 0.47µF at a rated voltage of 6.3V and a capacitance tolerance of ±10%, this component fits within the X7R dielectric characteristic category. Its compact size, outlined as 0402 [1005 Metric], and dimensions of 1mm in length, 0.5mm in height, and 0.5mm in width make it suitable for high-density electronic applications. The temperature range is notably versatile, ranging from -55ºC to +125ºC, ensuring reliability in a wide spectrum of operating environments. Manufactured by TAIYO YUDEN, a leader in electronic components, this capacitor is designed to meet general-purpose requirements across numerous applications.

This component is particularly noteworthy for adhering to the AEC-Q200 standard, indicating its suitability for use in the automotive industry, where high reliability and performance under harsh environmental conditions are paramount. Moreover, this product’s compliance with RoHS (Restriction of Hazardous Substances) highlights TAIYO YUDEN’s commitment to producing environmentally friendly components. As per the provided information, the JMK105B7474KVHF features a matte tin (Sn) terminal finish with a nickel (Ni) barrier, enhancing its solderability and resistance to oxidation.

Despite its categorization as “Not Recommended” for new designs in its lifecycle code, this capacitor maintains a significant role due to its specific qualities and applicability in existing and legacy applications. The part is denoted as being multilayer, indicative of its construction allowing for a compact size while still achieving a high capacitance value. Additionally, it is ideal for surface mount technology, which is prevalent in today’s electronics manufacturing.

Industry Applications for JMK105B7474KVHF

The versatility and specifications of the JMK105B7474KVHF make it potentially suitable for a variety of applications across different industries. It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements. Possible applications include:

  • Automotive: Given its compliance with the AEC-Q200 standard, the JMK105B7474KVHF might be utilized in automotive electronics such as engine control units (ECUs), infotainment systems, and sensor modules. The capacitor’s reliability under a wide range of temperatures and environmental conditions makes it a plausible choice for these applications.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could incorporate this capacitor due to its compact size and general-purpose nature. Its ability to operate across a broad temperature range is crucial for the portability and versatility expected in consumer electronic products.
  • Industrial Automation: The durability and performance characteristics of the JMK105B7474KVHF could make it suitable for control systems, sensors, and automated equipment operating in challenging industrial environments.
  • Telecommunications: In the rapidly evolving telecom sector, components that offer stability under a wide range of operating conditions are critical. This capacitor might find applications in telecommunications infrastructure, where consistency and reliability are paramount.
  • Aerospace and Defense: While not specified for military or defense applications, its high temperature ranges and reliability could make the JMK105B7474KVHF a candidate for consideration in aerospace applications, pending compliance with industry-specific standards.

It’s important to note that the potential use of this capacitor in sensitive applications such as aerospace and defense would require additional certification and verification processes to ensure compliance with rigorous standards.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized corporation within the realm of electronic components, particularly known for its comprehensive lineup of capacitors. With the manufacturing of products like the JMK105B7474KVHF, TAIYO YUDEN demonstrates its prowess in producing Ceramic Capacitors that meet a wide range of needs within the electronics industry. The company has established itself as a staple within the electronic component sector, delivering parts that are integral to a myriad of devices across consumer electronics, automotive, industrial applications, and beyond. TAIYO YUDEN’s dedication to quality, environmental sustainability, and innovation keeps it at the forefront of the capacitor industry.

Where to Find JMK105B7474KVHF by TAIYO YUDEN

For procurement professionals and engineers looking to source the JMK105B7474KVHF capacitor by TAIYO YUDEN, the best resource at your disposal is findchips.com. Here, you can compare current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, LCSC, DigiKey, and Mouser Electronics. However, stock levels and distributor availability can change, so using findchips.com to get the most up-to-date information is advised. Additionally, Ceramic Capacitors from TAIYO YUDEN or other manufacturers can also be found and compared, offering alternatives that may suit your specific application needs.

Compare pricing for JMK105B7474KVHF and other Ceramic Capacitors / Capacitors at findchips.com