Overview of JMK212BJ476MG-T by TAIYO YUDEN
The JMK212BJ476MG-T is a ceramic capacitor from TAIYO YUDEN, designed with a capacitance of 47µF, a voltage rating of 6.3V, and a ±20% capacitance tolerance. It utilizes the X5R dielectric characteristic and comes in an 0805 [2012 metric] package. With dimensions of 2mm in length, 1.25mm in width, and 1.25mm in height, it is optimized for surface mount technology (SMT). This part, compliant with ROHS standards, is ideal for general-purpose applications across a wide temperature range of -55ºC to +85ºC. It is provided in a 7” reel packaging with a 4mm pitch, suitable for automated assembly processes.
Industry Applications for JMK212BJ476MG-T
The Ceramic Capacitors subcategory, including JMK212BJ476MG-T by TAIYO YUDEN, finds applications in various industries due to its versatility and reliability. While the specific applications for this capacitor will depend on the design and engineering requirements, some potential use cases include:>“);
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the JMK212BJ476MG-T for power management and decoupling. Its compact size and general-purpose nature make it suitable for these space-constrained applications.
- Audio and Video Systems: High-quality audio amplifiers, receivers, and TV sets could benefit from the JMK212BJ476MG-T’s stable capacitance over a wide temperature range, ensuring consistent performance for audio signal processing.
- Entertainment and Gaming: Gaming consoles and virtual reality accessories require capacitors that can operate reliably under varying environmental conditions. The JMK212BJ476MG-T, with its broad operating temperature range and durability, might be a potential choice for these applications.
- Industrial Electronics: Automation control systems, sensors, and monitoring equipment might incorporate the JMK212BJ476MG-T for its reliability and efficiency in regulating power supply and signal filtering.
Note: The suitability of the JMK212BJ476MG-T for these applications requires thorough analysis and verification by the system’s engineering and design teams to ensure compatibility and performance within the specific use case environment.
About TAIYO YUDEN
TAIYO YUDEN is a globally recognized manufacturer of electronic components, particularly known for its range of ceramic capacitors. With a steadfast commitment to innovation and quality, TAIYO YUDEN’s products are widely used across various sectors, from consumer electronics to industrial applications. The JMK212BJ476MG-T is part of their M Series of ceramic capacitors, which are designed for general-purpose applications. TAIYO YUDEN strives to meet the ever-evolving requirements of the electronics industry, offering components that feature high reliability, compact size, and exceptional performance. Their capacitors, including the JMK212BJ476MG-T, are manufactured with advanced technological processes, ensuring they meet the stringent RoHS compliance for global environmental standards.
Where to Find JMK212BJ476MG-T by TAIYO YUDEN
To source the JMK212BJ476MG-T capacitor, potential buyers should consider utilizing the resources available at findchips.com. Here, you can obtain current stock levels, pricing information, and the list of distributors currently offering this part. While the JMK212BJ476MG-T has historically been available from distributors like New Advantage Corporation, Master Electronics, Component Electronics, Inc, and Avnet Asia, availability can vary. For those looking for alternatives or similar components from TAIYO YUDEN or other manufacturers, the findchips.com database is a valuable tool for comparing options. By exploring the Ceramic Capacitors category, users can discover a wide range of components that might meet their project specifications.