JMK325BJ107MM-T by TAIYO YUDEN

Overview of JMK325BJ107MM-T by TAIYO YUDEN

The JMK325BJ107MM-T by TAIYO YUDEN is a Ceramic Capacitor designed for general purpose applications with a capacitance of 100µF and a voltage rating of 6.3V. This capacitor falls under the performance category of the X5R dielectric characteristic, which makes it suitable for scenarios requiring stable electrical characteristics in a temperature range of -55ºC to +85ºC. It comes in a 1210 (3225 metric) chip package, ensuring compatibility with compact PCB layouts.

This capacitor’s tolerances are set at ±20%, indicating its ability to maintain capacitance within this range over its full operating temperature spectrum. This multi-layer ceramic capacitor (MLCC) is notable for its mounting versatility since it is designed for surface mount technology (SMT). Being encapsulated in a rectangular package, it utilizes an embossed tape on a 7-inch reel to aid in automated assembly processes. Environmental compliance is affirmed with RoHS and REACH, ensuring its suitability across global markets sensitive to environmental regulations. The factory lead time for this part is noted as 11 weeks as of the current writing.

Industry Applications for JMK325BJ107MM-T

The JMK325BJ107MM-T capacitor could be potentially suitable for a variety of applications within several key industries. This section explores possible use cases, which must be analyzed and verified by engineering and design teams for adherence to specific industry standards and requirements.

  • Consumer Electronics: This capacitor could potentially be used in devices like smartphones, tablets, and laptops where stability across a range of operating temperatures is crucial. The small size and substantial capacitance make it ideal for power supply circuits and audio processing components which require consistent performance.
  • Telecommunications: In telecommunications equipment, stable and reliable capacitors are crucial for signal integrity. The JMK325BJ107MM-T could potentially be applied in this industry due to its ability to function effectively over a wide temperature range, ensuring reliable performance in communication devices and supporting infrastructure.
  • Industrial Automation: This type of capacitor could possibly be used in sensor systems and automation control units due to its robust environmental compliance and suitability for surface mounting, which is favorable for densely packed PCBs found in industrial control systems.
  • Computing and Data Storage: The capacity to handle a moderate voltage and significant capacitance requirements makes the JMK325BJ107MM-T a good candidate for smoothing and filtering applications within power management modules, critical for maintaining the stability of computing and data storage units.

Note: These potential industry applications are speculative and for illustrative purposes. Thorough testing and compliance verification is required for each specific application scenario.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized manufacturer of passive components, including an extensive range of capacitors. Their products, particularly in the realm of Ceramic Capacitors, are widely acclaimed for their reliability and innovation. The JMK325BJ107MM-T is just one example amidst a broad portfolio designed to meet diverse industry needs. TAIYO YUDEN focuses on high density, high purity, and high uniformity in their ceramic materials, contributing to the capacitors’ performance in various applications.

Where to Find JMK325BJ107MM-T by TAIYO YUDEN

To purchase the JMK325BJ107MM-T, a prospective buyer should consider using Findchips.com for accurate and updated inventory data. This component and other Ceramic Capacitors can be sourced through multiple distributors including Master Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, specific stocking and pricing information can vary, and therefore it is advisable to check on Findchips.com for real-time data.

Compare pricing for JMK325BJ107MM-T and other Ceramic Capacitors at findchips.com