Overview of JS1-12V-F by Panasonic Electronic Components
The JS1-12V-F by Panasonic Electronic Components is an electromechanical relay designed for general purpose applications. This component falls under the Power/Signal Relays subcategory, highlighting its versatility in handling both power and signal switching tasks. It features a Single Pole Double Throw (SPDT) contact configuration, allowing it to control two circuits: one normally open and one normally closed, and switch between them. With a contact current rating of up to 5A for DC loads and 10A for AC loads, and a maximum contact voltage of 100VDC and 250VAC respectively, it supports a wide range of electrical applications.
Characteristic of its design are the dimensions; the relay measures 22mm in length, 16mm in breadth, and 16.4mm in height, featuring a universal terminal footprint that supports through-hole straight mount installation. Its coil specifications include a nominal voltage of 12VDC, maximum coil current of 0.03A, and a power consumption of 360mW, making it energy-efficient for continuous operation. Additionally, the JS1-12V-F is constructed with silver tin oxide contact material, ensuring reliable performance and a long operational life of up to 100,000 cycles.
The part is fully compliant with major safety and environmental standards, including RoHS (Restriction of Hazardous Substances) and REACH, making it suitable for global use across various industries. It also meets the regulatory requirements with certifications from CSA, TUV, UL, and VDE. The JS1-12V-F’s sealed construction allows for automatic wave soldering and cleaning, further enhancing its utility in a broad spectrum of applications.
Industry Applications for JS1-12V-F
The JS1-12V-F relay by Panasonic Electronic Components has potential applications across a diverse array of industries, thanks to its high contact capacity, compact size, and versatile specifications. While it is specifically cited for use in industrial automation, renewable energy, and robotics and drones, its attributes make it suitable for a broader range of applications as well. Below are some of the industries and use cases where the JS1-12V-F could potentially be applied. Please note, these potential uses are illustrative and require further analysis and verification by engineering and design teams for industry standards and specific application requirements:
- Industrial Automation: The relay could be utilized in controlling motors, sensors, and actuators in automated manufacturing lines, contributing to the efficient operation of machinery and systems.
- Renewble Energy Systems: In solar panels or wind turbines, the JS1-12V-F can serve in power regulation systems, helping to manage and switch power sources efficiently.
- Robotics and Drones: This relay may be used for controlling the motors and actuators within robotic systems or drones, facilitating precise movements and operations.
- Home Automation: With its ability to switch between AC and DC outputs, the relay is well-suited for various home automation applications, including lighting control systems, climate control, and security systems.
It’s important for designers and engineers to verify that the JS1-12V-F’s electrical and mechanical characteristics align with the specific requirements of their projects, ensuring optimal performance and reliability.
About Panasonic Electronic Components
Panasonic Electronic Components is a key player in the electronic components industry, recognized for its high-quality and reliable products. Within the realm of Power/Signal Relays, Panasonic offers a wide array of options, including but not limited to the JS1-12V-F. The company’s product portfolio encompasses a broad range of relays suitable for diverse applications, from automotive and industrial automation to consumer electronics and renewable energy systems. Panasonic’s commitment to innovation, sustainability, and quality has made its components highly sought after in the electronic manufacturing sector. The JS1-12V-F is a testament to Panasonic’s expertise in crafting relays that meet the stringent demands of modern electronic applications.
Where to Find JS1-12V-F by Panasonic Electronic Components
For procurement specialists and engineers looking to source the JS1-12V-F relay, findchips.com provides a comprehensive platform to check real-time stock levels and pricing information from various distributors. When looking for Power/Signal Relays, Findchips allows you to compare the JS1-12V-F with alternate parts offered by Panasonic and other manufacturers, ensuring you make the most informed purchasing decision.
Historically, this part has been available from distributors such as Relay Specialties, Master Electronics, LCSC, and DigiKey, among others. However, to get the most accurate and up-to-date information on availability and pricing, visiting Findchips is recommended.