JS1-48V-F by Panasonic Electronic Components

Overview of JS1-48V-F by Panasonic Electronic Components

The JS1-48V-F is a Power/Signal Relay with a single-pole double-throw (SPDT) contact configuration. It features a 0.008A coil current, 48VDC coil voltage, and 360mW coil power. This relay is designed for both AC and DC output with a contact rating of 5A at 100VDC and 10A at 250VAC. Its operate and release times are notably quick at 10 ms, making it suitable for applications requiring rapid switching. The JS1-48V-F is also distinguished by its robust durability, offering an electrical life of 100,000 cycles.

This relay is manufactured by Panasonic Electronic Components, a subsidiary of Panasonic Corporation, and is engineered for mounting via through-hole-straight mount. It is ROHS compliant, ensuring adherence to EU standards on the restriction of hazardous substances. This part is designed with a momentary relay action type which temporarily establishes a circuit connection when activated. Additionally, the relay’s dimensions are 22 mm in body length/diameter, 16 mm in body breadth, and 16.4 mm in height.

Industry Applications for JS1-48V-F

  • Industrial Automation: This relay could potentially be utilized in machine tools, assembly lines, or control systems where precise and rapid switching is required. The durable nature and electrical lifecycle of the JS1-48V-F make it an adequate option for high-use environments.
  • Renewable Energy: In renewable energy applications such as solar power inverters or wind turbine controls, the JS1-48V-F could potentially be used to manage power distribution effectively due to its capacity to handle fairly high voltage and current ratings for both AC and DC outputs.
  • Robotics and Drones: The JS1-48V-F might be suitable for small-scale robotics or drone applications where compact, reliable relay options are necessary for power control and signal routing, especially given its small physical size and quick operation times.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components, a division of Panasonic Corporation, is known for its broad range of electronic components including a solid lineup of Power/Signal Relays. Panasonic designs and manufactures components that are critical in various electronic devices, ensuring high quality and reliability. Focusing on the Power/Signal Relays, Panasonic offers products like the JS1-48V-F, which are marked by their efficient operation, durability, and compliance with current environmental legislation like ROHS. This makes them suitable for a variety of standard and demanding applications, showcasing Panasonic’s commitment to high technology and environmental responsibility.

Where to Find JS1-48V-F by Panasonic Electronic Components

The JS1-48V-F can be researched for purchase on findchips.com, allowing potential buyers to compare pricing, stock levels, and detailed part information. Historically, this part has been available at several major distributors including Master Electronics, Bristol Electronics, TTI, and Quest Components among others. However, stock levels and availability can vary, and it is advised to check the latest data on findchips.com for current status. For those seeking alternatives, the Power/Signal Relays subcategory on findchips.com could offer other products from Panasonic Electronic Components or different manufacturers that might meet specific application requirements.

Compare pricing for JS1-48V-F and other Power/Signal Relays / Relays at findchips.com