Overview of JS102011JCQN by C&K
The JS102011JCQN is a slide switch with a single pole double throw (SPDT) configuration, capable of handling 300mA at 6VDC. This switch is designed for surface mount applications, reflecting a modern need for components compatible with automated PCB assembly processes. Manufactured by C&K, a leader in the production of high-quality electromechanical switches, this component is part of the JS Series. It features on-on switch operation, ensuring reliable performance for applications requiring a simple directional change or an on-off state change.
Key attributes include its ultra-miniature size, with a body length of 8.5 mm and both body breadth and height at 3.6 mm, making it an excellent choice for designs where space is at a premium. The switch’s electrical life is rated at 5000 cycles, indicating its durability and reliability for repeated use. Another notable element is its compliant status with RoHS and REACH, ensuring its suitability for applications demanding environmentally safe components. Additionally, the JS102011JCQN is characterized by an operating temperature range from -40 °C to 85 °C, allowing its use in environments with varying thermal conditions.
Industry Applications for JS102011JCQN
The versatility and specifications of the JS102011JCQN suggest its potential utility in several key industries:
- Industrial Automation: Given its robust design and operational reliability, this switch could potentially be implemented in control panels, sensors, and actuators within automated assembly lines, potentially enhancing the precision and efficiency of manufacturing processes.
- Renewable Energy: Devices within this sector, such as solar panels or wind turbine controls, might utilize such switches for simple operational controls or status indication, taking advantage of their long life and reliability in varying environmental conditions.
- Robotics and Drones: The compact size and lightweight nature of the JS102011JCQN make it a suitable choice for drone and robotic applications where space is limited and functionality cannot be compromised. It could serve in control interfaces or as part of a sensor array for navigation and operational control tasks.
Note: These potential applications are conceptual and serve as illustrative examples. Actual implementation in these or other industries would need thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to specific requirements.
About C&K
C&K is a global leader in the design and manufacture of high-quality electromechanical switches. Their product range spans across various types of switches including tactile, pushbutton, toggle, and, notably, Slide Switches such as the JS102011JCQN. The JS Series, to which the JS102011JCQN belongs, exemplifies C&K’s commitment to delivering components that are both innovative and reliable. With a history that spans more than 90 years, C&K has established a reputation for engineering excellence and design sophistication. This has made their products a go-to choice for designers and engineers looking for switches that offer precise operation and long life, even in demanding applications.
Where to Find JS102011JCQN by C&K
To procure the JS102011JCQN, one should consider using online platforms such as findchips.com for current stock levels and pricing. Findchips.com provides a comprehensive search engine that allows users to compare availability and pricing from multiple distributors in real-time. For those interested in the broader category of Slide Switches, this platform can also help in identifying alternate parts offered by C&K or other manufacturers that might better meet specific requirements.
Historically, the JS102011JCQN has been available from distributors such as New Advantage Corporation, Sager, PEI Genesis, and Mouser Electronics. However, availability can fluctuate, and it’s recommended to consult Findchips for the most up-to-date information on where to purchase this component and others like it.