Overview of JS202011CQN by C&K
The JS202011CQN is a slide switch that features a double pole double throw (DPDT) configuration, capable of handling a maximum current of 0.3 A at 6 VDC. This component is designed for through-hole straight mounting and is compliant with RoHS regulations, ensuring it meets environmental standards for hazardous substances. Notably, the switch is latched, which allows it to maintain its position until toggled again, making it ideal for applications requiring stable on/off states.
Manufactured by C&K, the JS202011CQN comes with a low-profile design, which could be beneficial in applications where space is a constraint. The switch has a black nylon actuator, measuring 0.079 inches, and a robust body made from nylon that combines durability with lightweight characteristics. Its center and end contacts utilize copper alloy materials, plated with silver to enhance conductivity, and contribute to a low contact resistance of merely 0.07 mΩ.
This component boasts a dielectric withstand voltage of 500VAC and operates efficiently over a wide temperature range from -40 °C to 85 °C. Given its specifications, it has an electrical life rating of approximately 5000 cycles, indicating good longevity of use. The JS202011CQN is categorized as active in its life cycle, further emphasizing its relevance in current electronic applications.
Industry Applications for JS202011CQN
The JS202011CQN could find potential applications across several industries given its design and electrical specifications. Below are some illustrative examples of industries that might benefit from this component:
- Industrial Automation: The switch might be used in control panels and machinery to toggle operational states, assisting in both manual and automated processes. Its durability and ability to handle operational currents could be particularly advantageous in rugged environments.
- Renewable Energy: In solar power systems, the JS202011CQN might serve in on/off control for various system components, possibly enhancing safety and functionality in energy management systems.
- Robotics and Drones: Due to its compact size and low-profile nature, this switch could be utilized in robotic applications where space and weight are critical factors. It might also be beneficial in controlling various states of drones, such as toggling power to motors or sensors.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to confirm adherence to industry standards and specific application requirements.
About C&K
C&K is recognized for its extensive range of switches and electronic components, specializing in designs that meet diverse industry needs. Within the domain of Slide Switches, C&K offers a variety of products that align with different operational and application requirements. The JS202011CQN is one such example, and it demonstrates the manufacturer’s commitment to quality and innovation.
In addition to the JS202011CQN, C&K produces a range of similar slide switches that cater to different specifications, ensuring that engineers and designers have access to versatile components for their specific needs. The robustness and reliability of C&K’s product lines make them a competitive choice in the field of electronic components.
Research Price and Stock for JS202011CQN by C&K on Findchips.com
For current pricing and stock information for the JS202011CQN, it is recommended to visit Findchips.com, where you can easily compare the availability of this part across various distributors. Historically, this component has been available from distributors including:
- Sager
- TME
- TTI
- Quest Components
- Future Electronics
- RS
- Mouser Electronics
- DigiKey
- Farnell
While these distributors have previously stocked the part, it is crucial to check Findchips for the most up-to-date stock levels and pricing information to make informed procurement decisions.