Overview of JS202011JCQN by C&K
The JS202011JCQN is a DPDT (Double Pole Double Throw) slide switch, offering a contact rating of 0.3A at a maximum voltage of 6VDC. This product is designed for surface mount (SMD) applications, which aligns with today’s trend towards higher density PCB designs. Manufactured by C&K, the JS202011JCQN is part of the JS series, characterized by its compact dimensions — a body length/diameter of 9mm, a breadth of 3.6mm, and a height of 3.6mm — making it suitable for applications where space is at a premium.
The switch operates on an ON-ON mechanism, signifying that it connects to one of two circuits depending on the actuator position. The actuator, made from durable NYLON46, measures 0.079 inches in length and is finished in black, matching the body color for a uniform look. Contact materials for this component include copper alloy with silver plating, ensuring reliable operation with a maximum contact resistance of 0.07 mΩ. The JS202011JCQN boasts an electrical life of 5,000 cycles, indicating its resilience and longevity in demanding applications. Furthermore, with a dielectric withstand voltage of 500VAC and an impressive insulation resistance of 100 million Ω, this component ensures operational safety and stability. It is RoHS compliant, appealing to manufacturers focusing on environmental sustainability.
Industry Applications for JS202011JCQN
The JS202011JCQN’s specifications make it suitable for a wide range of industrial applications. While the possible applications listed include Industrial Automation, Renewable Energy, and Robotics and Drones, it’s essential to understand that these are illustrative examples. The actual applicability requires thorough analysis and validation by design and engineering teams to confirm compliance with specific application requirements and industry standards.
- Industrial Automation: Given its robust design, the JS202011JCQN could potentially find use in control panels, sensors, and actuators within automated manufacturing lines. Its ability to withstand considerable electrical life cycles makes it well-suited for environments where switches are used frequently.
- Renewable Energy Systems: In solar power inverters or wind turbine controls, the JS202011JCQN might be utilized to switch between different operational modes or control panels, benefiting from its low DC voltage rating and high insulation resistance.
- Robotics and Drones: With unmanned aerial vehicles (UAVs) and service robots requiring compact and reliable components, this DPDT switch could potentially offer functionality in control systems, potentially controlling actuators or navigation panels.
These potential industry applications are conceptual and necessitate comprehensive engineering evaluation to ensure they meet the requisite standards and requirements.
About C&K
C&K is a premier manufacturer of electromechanical switches known for their quality, performance, and breadth of product offerings. Within the broader category of switches, C&K’s prowess in designing and producing high-quality Slide Switches is well recognized. The JS202011JCQN is a testament to their engineering expertise, embodying the technical characteristics needed for precision and reliability in electronic components. C&K’s product range extends far beyond slide switches, encompassing tactile, pushbutton, rotary, and key switches, each designed to meet the rigorous demands of varied applications across multiple industries.
Where to Find JS202011JCQN by C&K
To source the JS202011JCQN slide switch, findchips.com recommends conducting research through their platform. This site provides access not only to the JS202011JCQN but also to a wide selection of Slide Switches from C&K and other manufacturers, facilitating comparisons on specifications, pricing, and current stock levels. Historically, distributors such as Sager, Rutronik, TME, TTI, Quest Components, Future Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part, though availability is subject to change. For the most current stock levels and pricing information, visiting findchips.com is highly recommended.