Overview of JT4-1108HL by Pulse Electronics Corporation
The JT4-1108HL is a right-angle, female RJ45 connector that features a total of 8 contacts. This component is designed with solder terminals, making it suitable for through-hole mounting applications. It is classified as a modular connector, specifically an 8P8C type, and supports LAN category 3 applications. This connector is notable for its compliance with RoHS (Restriction of Hazardous Substances) as well as being halogen-free, indicating a commitment to environmental considerations in its design and manufacturing processes.
From a technical perspective, the JT4-1108HL measures 0.496 inches in breadth, 1.125 inches in depth, and 0.69 inches in length. The body style is categorized as a jack, and it accommodates a port configuration of 1 x 1. With a rated current for signal transmission of 1 A, this connector also features a polarized housing for enhanced connection reliability. Notably, the component is actively in production, as indicated by its part life cycle code.
This RJ45 connector is suitable for various electronic applications, particularly those that require a reliable means of data transmission in telecommunication and datacom systems. It is also worth noting that the factory lead time is currently estimated at 9 weeks as of this writing, affecting the procurement process for projects needing this component.
Industry Applications for JT4-1108HL
The JT4-1108HL potentially finds applications across various industries, particularly in environments that prioritize data integrity and environmental compliance. Below are several sectors where this component could be suitably utilized:
- Telecommunications: This connector might be used in telecom equipment, facilitating network connectivity between devices. It could also contribute to the assembly of data switches or routers that require reliable data transmission capabilities.
- Industrial Automation: The robustness of the JT4-1108HL could lend itself to applications in industrial settings, where it may be integrated into control systems or machinery that require stable data communication links. Its solder terminal design facilitates secure electrical connections in environments subject to vibration or movement.
- Consumer Electronics: In consumer devices such as smart home products, this connector could act as a critical interface for network connectivity, potentially used in devices that rely on data exchange over Ethernet connections.
- Smart Cities: Applications in smart city infrastructure could involve using the JT4-1108HL in networking equipment such as traffic management systems or smart lighting solutions, where data connectivity is essential for operational efficiency.
- Internet of Things (IoT): As IoT devices proliferate, the use of connectors like the JT4-1108HL can be envisioned in smart sensors or devices that communicate over local networks, ensuring reliable data transmission.
It’s important to note that these potential industry applications are only conceptual and illustrative. Actual implementation should undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation specializes in providing high-performance electronic components, particularly in the realm of Telecom and Datacom Connectors. As a manufacturer, Pulse Electronics has developed a range of connectors, including the JT4-1108HL, designed for various applications that require reliable data transmission. The company emphasizes environmental responsibility in their manufacturing processes, as seen in the halogen-free and RoHS-compliant features of their products.
In addition to the JT4-1108HL, Pulse Electronics manufactures a variety of other connectors, focusing on delivering solutions that meet the evolving demands of telecommunications and data communications markets. Their commitment to quality and compliance with international standards helps ensure the performance and reliability of their products across applications.
Research Price and Stock for JT4-1108HL by Pulse Electronics Corporation on Findchips.com
For those interested in sourcing the JT4-1108HL, it is advisable to research current stock and pricing on Findchips. This platform provides comprehensive listings for Telecom and Datacom Connectors, enabling a search for alternative parts or similar products from other manufacturers.
The JT4-1108HL has previously been available through several distributors, including:
- Master Electronics
- Avnet Asia
- Mouser Electronics
- DigiKey
However, stock levels may vary, so it’s recommended to check Findchips to get the most accurate and current information regarding availability and pricing.