Overview of JW2SN-DC24V by Panasonic Electronic Components
The JW2SN-DC24V is a double-pole double-throw (DPDT) power/signal relay from Panasonic Electronic Components. This model is designed with a coil voltage of 24VDC and operates at a coil current of 0.022A with a coil power consumption of 530mW. It can handle a contact current of up to 5A across contact voltages up to 250VAC or 30VDC, catering to both AC and DC outputs. This relay supports momentary relay action, meaning it only completes the circuit while being actuated.
Among its key features, the JW2SN-DC24V is designed for through-hole mounting with straight terminals, providing a robust connection method for printed circuit boards. Its construction is compliant with key industry standards for safety and quality, including CSA, FIMKO, SEMKO, SEV, TUV, UL, and VDE, ensuring its suitability for a wide range of applications. With an operating temperature range from -40°C to 60°C, this relay provides reliable performance across various environmental conditions. Furthermore, its contacts are made from silver nickel, a choice that balances conductivity and durability.
Being ROHS compliant, the JW2SN-DC24V adheres to strict hazardous material regulations, making it an environmentally friendly option for engineers and designers. Its dimensions and physical attributes, including a body length of 28.6mm, width of 12.8mm, and height of 20.4mm, make it a compact but powerful component for power switching applications. The product’s lifecycle status is currently active, indicating ongoing manufacturer support and availability.
Industry Applications for JW2SN-DC24V
The JW2SN-DC24V could potentially serve a broad range of industries due to its versatile specifications. Some of the industries that might find this relay useful include:
- Industrial Automation: Its capability to switch both AC and DC loads effectively allows it to be utilized in controlling machinery or process automation systems. The relay’s durability and compliance with multiple safety standards render it suitable for the demanding conditions found in this industry.
- Consumer Electronics: Given its compact size and high switching capacity, this relay could be used in devices requiring reliable power management solutions, such as home appliances and multimedia devices.
- Telecommunications: Its high insulation resistance and ability to operate across a wide range of temperatures may make it suitable for use in telecommunications equipment, where maintaining signal integrity and reliability over varying conditions is crucial.
- Computing and Data Storage: The JW2SN-DC24V’s ability to switch at low power levels while sustaining high contact currents might be beneficial for managing power supplies in servers and data storage units, potentially aiding in the control of power distribution to safeguard critical data.
- Electronic Manufacturing: The relay’s through-hole mounting feature could be particularly appealing for manufacturers looking for durable components that can be easily integrated into various electronic products, including testing and measurement equipment.
These potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Panasonic Electronic Components
Panasonic Electronic Components is a leader in the manufacture of electronic components, including a wide range of relays. Known for their reliability and performance, Panasonic’s relays are designed to meet the needs of a diverse set of applications across multiple industries. Their product line includes power/signal relays, like the JW2SN-DC24V, automotive relays, and solid-state relays, among others. Panasonic’s emphasis on quality and innovation has positioned them as a preferred manufacturer for engineers and procurement specialists seeking components for their latest designs.
In the realm of Power/Signal Relays, Panasonic demonstrates a commitment to sustainability through ROHS compliance, ensuring that their products are free from harmful materials. With a particular focus on reliability and environmental responsibility, Panasonic Electronic Components continues to push the boundaries of what’s possible within the world of electronic component design.
Where to Find JW2SN-DC24V by Panasonic Electronic Components
For those looking to purchase the JW2SN-DC24V relay, findchips.com provides up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available from distributors including Sense Electronic Company Limited, Ozdisan Elektronik, Master Electronics, and Future Electronics, among others. However, to ensure current data on availability and the best pricing options, potential buyers should use findchips.com as their primary resource.
Additionally, if you’re seeking alternate parts to the JW2SN-DC24V within the Power/Signal Relays category, findchips.com offers an extensive database that includes components from Panasonic Electronic Components and other manufacturers, facilitating comparison and selection based on your project requirements.